
Asus Eye Care VA329QSB LCD EEC D (A - G) 80 cm (31.5 inch) 1920 x 1080 p 16:9 1 ms VA LCD
Highlights & Details
Asus Eye Care VA329QSB LCD
- Screen size 80 cm (31.5 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: Tiltable
Technical specifications
- Screen technology: LCD
- Panel type VA
- Contrast ratio: 3500:1
- 0.363 x 0.363 mm pixel distance
- Market positioning: Consumers
- HDMI Version 2.1
- Tilt angle range -5 - 8°
- Energy efficiency class (HDR): F
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
180 Hz
- Response time
1 ms
- Brightness
300 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Tiltable
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
714.6 mm
- Height
485.8 mm
- Depth
202 mm
- Weight
6.66 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 714.6 x 485.8 x 202 mm
- Display size
30 inch - 32 inch
- Display type
16:9
- Display resolution mode
Full HD
D (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
80 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
17 W
- Device depth (without stand)
53.3 mm
- Display resolution
1920 x 1080 Pixel
- HDCP
Yes
- Height (without base)
423.7 mm
100 x 100 mm
- Anti-glare screen
yes
- Headphone out
yes
- Weight (without stand)
5.11 kg
- Width (without stand)
714.6 mm
- Cable lock slot
yes
- Colour gamut
99 %
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
no
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Headphone outputs
1
- Built-in speaker(s)
no
- Digital horizontal frequency
31 - 192 kHz
- Digital vertical frequency
48 - 180 Hz
- AMD FreeSync
yes
- Game mode
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
21 kWh
- Energy consumption (HDR) per 1000 hours
32 kWh
- Response time (MPRT)
1 ms
- HDMI
yes
- LED backlight
yes
- Package weight
8.81 kg
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
69.8 cm
- Viewable size, vertical
39.3 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843160 Asus Eye Care VA329QSB LCD EEC D (A - G) 80 cm (31.5 inch) 1920 x 1080 p 16:9 1 ms VA LCD
Description
This text is machine translated.
Features
- High contrast display with HDR10: A high contrast ratio of 3500:1 and the support of HDR10 provide deeper black tones and lighter white tones.
- AMD FreeSync™ with a frame rate of 180Hz – experience seamless tearing-free images with a frame rate of 180Hz and an MPRT of 1ms thanks to AMD FreeSync™.
- Versatile connectivity Two HDMI 2.1 (TMDS) ports, one DisplayPort 1.4 port and a headphone jack offer flexible connectivity for desktop PCs, laptops and multimedia devices.
- Asus eye care plus technology: TÜV Rheinland certification for flicker-free light and low blue light emission as well as color enhancement mode and pause reminder functions ensure a pleasant viewing experience.
- Asus ComfortRate technology: Stabilizes the frame rates to reduce brightness fluctuations by up to 7-times and thus provides flicker-free comfort during rapid games.
- Read strips: Improves the concentration and reduces the load on the eyes with an adjustable, tinted aperture that highlights the text for a more pleasant reading experience during longer sessions.
- Asus DisplayWidget Center Intuitive control: You can adjust the monitor settings easily with the mouse.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












