
Asus Eye Care VP227HF LCD EEC C (A - G) 54.4 cm (21.4 inch) 1920 x 1080 p 16:9 1 ms VA LCD
Asus Eye Care VP227HF LCD
Highlights & Details
- Screen size 54.4 cm (21.4 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): C (A - G)
- Interfaces: Full HD, Blue light reduction, Flicker-free technology, VESA Mount 100 x 100 mm, Tiltable
Technical specifications
- Screen technology: LCD
- Panel type VA
- Contrast ratio 4000:1
- 0.249 x 0.241 mm pixel distance
- HDMI version 1.4
- Tilt angle range 20 to -5°
- European Energy Labelling Register (EPREL) code: 2336842
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
55.9 cm
- Screen size diagonal (inches)
21.4 inch
- Screen size diagonal (inches)
21 inch
- Image format
16:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
1 ms
- Brightness
250 cd/m²
- Static contrast ratio
4000 : 1
- Factory colour
Black
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Full HD
Blue light reduction
Flicker-free technology
VESA Mount 100 x 100 mm
Tiltable
- Inclination
-5/+20
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
No
- Width
492.7 mm
- Height
363.8 mm
- Depth
204.4 mm
- Weight
2.6 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 492.7 x 363.8 x 204.4 mm
- Screen size/position settings
Tilt
- Display size
- 23 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
C (A - G)
- Display
54.4 cm (21.4 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
54.4 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
9.97 W
- Standby consumption
0.5 W
- Device depth (without stand)
57.5 mm
- Display resolution
1920 x 1080 Pixel
- HDCP
Yes
- Height (without base)
291.3 mm
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
2.3 kg
- Width (without stand)
492.7 mm
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
no
- Power consumption (PowerSave)
0.5 W
- Built-in USB hub
no
- Headphone outputs
1
- Built-in speaker(s)
no
- Digital horizontal frequency
30 - 115 kHz
- Digital vertical frequency
48 - 100 Hz
- sRGB coverage (typical)
99 %
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Quick start guide
yes
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
10 kWh
- Response time (MPRT)
1 ms
- HDMI
yes
- LED backlight
yes
- Package weight
4.1 kg
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
48.7 cm
- Viewable size, vertical
27 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637202 Asus Eye Care VP227HF LCD EEC C (A - G) 54.4 cm (21.4 inch) 1920 x 1080 p 16:9 1 ms VA LCD
Description
Asus VP227HF eye care gaming monitor - 22" (21.45" visible), full HD, 99% sRGB, frameless, 100Hz, Adaptive-sync, 1ms MPRT, HDMI, blue light filter, flicker free, Wall mounting possible
FLUID PRESENTATION IN WORK & PLAY
The Asus VP227HF eye care gaming monitor has a 21.45" VA-panel with full HD resolution (1920 x 1080), which offers a wide viewing angle of 178° and a lively picture quality. With a fast image refresh rate of 100 Hz and the adaptive sync technology that prevents tearing and chopped picture rates, you experience a smoother display than ever before. In addition, it has Flicker-free and Low Blue Light technologies certified by the TÜV Rheinland, which ensure a pleasant viewing experience.
Smooth viewing experience with 100Hz smoothMotion
Asus VP227HF with fast 100Hz refresh rate and adaptive sync technology to avoid tearing and choppy frame rates. The content on the screen is updated 1.67 times faster than with a standard refresh rate of 60 Hz. Thus you benefit from a fluid experience than ever before in videos, casual games and daily work.
Smooth gaming experience
With a refresh rate of 100Hz and a response time of 1 ms (Moving Picture Response Time, MPRT) the blurring and movement blur are reduced. Thus, the VP227HF is perfectly suitable for rapid games that require fast reactions to the events on the screen. In addition, the adaptive sync technology prevents tearing and choppy frame rates for an extremely smooth game play.
Exclusive Asus GamePlus technology
Asus always has customers in view of the design – the Asus exclusive GamePlus hotkey offers special in-game features such as a crosshair, a timer, an FPS display and functions for aligning the screen, so that you can get more out of your game. This function was developed in cooperation with professional players and enables them to train and improve their gaming abilities.
Display Widget Centre
Asus DisplayWidget Center is a APP that allows you to change the monitor settings with the mouse instead of using the buttons on the monitor.
Flexible connectivity
The Asus VP227HF offers you incomparable compatibility with HDMI, VGA and headphone jack for most multimedia devices like Blu-ray disc player, game consoles and digital cameras via a single cable.
Protect your eyes with the Asus Eye Care technology
Asus blue light filter
The Asus blue light filter certified by TÜV Rheinland protects you from harmful blue light. The filter is easily accessible via the OSD menu and offers an intuitive, flexible operation with stepless settings (0 to Maximum). Asus monitors undergo particularly strict performance tests and are certified by TÜV Rheinland, a worldwide provider of technology, safety and certification services
Asus Flicker-free technology
Asus flicker-free technology certified by TÜV Rheinland eliminates flicker and provides a pleasant viewing experience. This technology helps to minimize eye fatigue and other symptoms typically associated with hours of television.
Support an incredible future
Environmental certification*
The Asus VP227HF has been rigorously tested to meet the requirements of the world's leading sustainability certifications. These tests include a comprehensive database of current criteria, an independent review and a structured system for continuous improvement.
Environment-friendly materials
Extensive research and development work is carried out to ensure that the Asus VP227HF is manufactured from environmentally friendly materials such as up to 85% recycled plastic (PCR) and components such as mercury-free panels.
*EPEAT registered where applicable. EPEAT registration varies by country. See www.epeat.net for Registration Status by Country.
This text is machine translated.
Features
- Wide viewing angle of 178°
- SmoothMotion 100Hz refresh rate and 1ms MPRT provide a seamless visual experience without teaming by activating VRR (variable refresh rate)
- Asus DisplayWidget Center is a APP that allows you to change the monitor settings with the mouse instead of using the buttons on the monitor.
- VESA wall mounting to save space on your desk
- Asus eye care monitors have TÜV Rheinland-certified flicker-free and blue-light filter technologies in order to ensure a pleasant viewing experience
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor





