
Asus Eye Care VU249CFE-G Gaming screen EEC C (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 Headphone input VA LCD
Highlights & Details
Asus Eye Care VU249CFE-G Gaming screen
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 pEnergy efficiency rating (calc): C (A - G)
- Interfaces: Headphone input;Height adjustable
Technical specifications
- Screen size 60.5 cm (23.8")
- Screen technology: LCD
- Contrast ratio 1300:1
- Market positioning: House
- HDMI version 1.4
- Tilt angle range 20 to -5°
- Energy efficiency class (SDR): C
- Product type
Gaming screen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
61 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
100 Hz
- Brightness
250 cd/m²
- Static contrast ratio
1300 : 1
- Factory colour
Black
- Interfaces
Headphone input
- No. of HDMI ports
1 x
- Features
Height adjustable
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
539 mm
- Height
443 mm
- Depth
189 mm
- Weight
4 kg
- Power supply (details)
100 - 240 V
- Dim
(L x W x H) 600 cm x 539 mm x 443 mm
- Display size
24 inch - 29 inch
- Range of uses
Home
- Display resolution mode
Full HD
C (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
9.91 W
- Device depth (without stand)
189 mm
- Length
600 cm
- Display resolution
1920 x 1080 Pixel
- Height (without base)
322 mm
75 x 75 mm
- UKCA
yes
- Headphone out
yes
- Weight (without stand)
3.5 kg
- Width (without stand)
539 mm
- Cable lock slot
yes
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- Built-in USB hub
no
- Headphone outputs
1
- Built-in speaker(s)
no
- Adjustable height (max)
2.5 cm
- Digital horizontal frequency
30 - 109 kHz
- Digital vertical frequency
48 - 100 Hz
- USB Type-C DisplayPort Alternate Mode
yes
- Cable management
yes
- Pixel pitch
0,2745 x 0,2745 mm
- USB Power Delivery (USB PD)
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- USB Power Delivery up to
15 W
- Number of USB Type-C upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
12 kWh
- Response time (MPRT)
1 ms
- HDMI
yes
- HDCP
yes
- LED backlight
yes
- Package weight
6.1 kg
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
52.7 cm
- Viewable size, vertical
29.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3393332 Asus Eye Care VU249CFE-G Gaming screen EEC C (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 Headphone input VA LCD
Description
Asus VU249CFE eye care gaming monitor - 24-inch (23.8-inch visible), FHD (1920 x 1080), IPS, 100 Hz, IPS, adaptive sync, USB Type-C connection with 15 watt Power delivery, green sustainability, DisplayWidget Center, available in four colors, EyeCare Plus technology
See the world in a different way
The new Asus VU monitors are the perfect choice for anyone looking for a great monitor for everyday life. They offer all the features and connectivity you need for a variety of tasks, from games and entertainment to productivity and creativity. The elegant color options and the integrated cable management help you to set up your desk clean and tidy. And they are not only affordable, but also certified as sustainable technology - so they are good for your wallet and also protect our planet.
Product design
Stylish and functional
Sophisticated design elements make the Asus VU monitor a great addition to any PC setup. The long, thin legs of the pedestal hold the display securely without taking up too much space on the table. VU monitors are practical but also stylish. Choose from four color options, each with its own personality: Soft blue, green-gray, oatmeal and rose clay. With this selection of colorful displays you will certainly find an option that fits the aesthetics of your entire PC setup.
Display
Vibrant colors and large viewing angle
Asus VU monitors offer more than the standard features and benefits you expect from an affordable, day-to-day monitor. With a 24-inch FHD panel, these monitors are perfect for most desks and can be connected to either a laptop or desktop. Equipped with an IPS panel, the VU displays deliver clear and colorful pictures - even if viewed from an angle.
Gaming
Smooth scrolling and better gaming experience
The Asus VU monitors offer a refresh rate of 100 Hz and the Adaptive-Sync technology, which ensures that contents are scrolled fluidly and seamlessly while surfing on websites and playing - for an optimum viewing experience in everything, WAS you do.
Connectivity
Easy connectivity
The VU monitors are packed with connections for easy connection to a large number of devices. In addition to the popular HDMI connection for connection to many modern devices, they are also equipped with a USB Type-C port that supports DisplayPort Alt Mode and 15 W USB Power Delivery. This means you can connect and charge the required devices while you work or play.
Easy to use
Easy to Use
Display Widget Centre
Adjust the settings of your monitor easily via this intuitive APP, without having to touch the physical buttons on the monitor.
Height-adjustable design and cable management clip
Enjoy a comfortable and clear viewing experience. Choose one of three height settings (in 25 mm increments) for the ideal viewing position
Automatic brightness adjustment
Adjusts the brightness of the monitor automatically to the ambient lighting, WAS relieves the eye.
Protect your eyes
Eye Care Plus technology
Colour augmentation
Simply differentiating of the colors on the screen
Reminders
Set up pop-up reminders at five-minute intervals that notify you when it's time to take a break
Blue light filter
Adjustable blue light filter stages for your preferences and each scenario
Flicker-free
Integrated TÜV Rheinland-certified flicker reduction on the screen for a comfortable viewing
Support an incredible future
Environmental certification*
Each monitor is rigorously tested to meet the requirements of the world's leading sustainability certifications. These tests comply with the latest certification criteria, are independently verified and serve as a structured system to ensure continuous improvement of Asus products.
Environmentally friendly packaging
Asus monitors are shipped in a 100% recycled box package. The packaging has been designed to minimize weight and volume to conserve natural resources and transport more devices in a single transport container.
Reusable packaging
The box can be cut into a small box to pack small objects on your desk, such as cables, adapters or other accessories. It also contains a foldable mobile phone holder. This is a great way to reduce waste, save money on packaging material and create additional benefits.
Energy efficient features
Each Asus VU display has an energy-saving mode.
Environment-friendly materials
Asus invests a lot in research and development to ensure that the Asus VU displays are made from the latest environmentally friendly materials, such as 85% recycled plastic (PCR) and mercury-free panels.
This text is machine translated.
Features
- 23.8 inch FHD IPS panel with frame rate for smooth video playback and relaxed gaming
- Extensive connection possibilities, including USB-C with DP old mode
- Support with 15 watt Power delivery and HDMI connection
- The adjustable blue-light filter certified by TÜV-Rheinland and the Asus-Flicker-Free technology guarantee a pleasant viewing experience
- Green sustainability with paper packaging and energy-efficient performance that meets environmental standards
- Choose from four color options, each with its own personality: Soft blue, green-gray, oatmeal and rose clay
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












