
Asus Eye Care VU279CFE-G Gaming screen EEC C (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms Headphone input VA LCD
Highlights & Details
Asus Eye Care VU279CFE-G Gaming screen
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): C (A - G)
- Interfaces: Headphone input;Height adjustable
Technical specifications
- Screen size: 68.6 cm (27")
- Screen technology: LCD
- Contrast ratio 1300:1
- Product color: Green, gray
- HDMI version 1.4
- Tilt angle range -5 - 20°
- Energy efficiency class (SDR): C
- Product type
Gaming screen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
69 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
1 ms
- Brightness
250 cd/m²
- Static contrast ratio
1300 : 1
- Factory colour
Green
- Interfaces
Headphone input
- No. of HDMI ports
1 x
- Features
Height adjustable
- Inclination
-5/+20
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
611 mm
- Height
484 mm
- Depth
202 mm
- Weight
4.8 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 611 x 484 x 202 mm
- Display size
24 inch - 29 inch
- Range of uses
Gaming
- Display resolution mode
Full HD
C (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
14.7 W
- Device depth (without stand)
46 mm
- Display resolution
1920 x 1080 Pixel
- Height (without base)
363 mm
75 x 75 mm
- UKCA
yes
- Anti-glare screen
yes
- Headphone out
yes
- Weight (without stand)
4.3 kg
- Width (without stand)
611 mm
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- Built-in USB hub
no
- Headphone outputs
1
- Built-in speaker(s)
no
- Digital horizontal frequency
30 - 109 kHz
- Digital vertical frequency
48 - 100 Hz
- USB Type-C DisplayPort Alternate Mode
yes
- Pixel pitch
0,311 x 0,311 mm
- USB Power Delivery (USB PD)
yes
- Game mode
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- USB Power Delivery up to
15 W
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
14 kWh
- HDMI
yes
- HDCP
yes
- LED backlight
yes
- Package weight
7.5 kg
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
59.8 cm
- Viewable size, vertical
33.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3393334 Asus Eye Care VU279CFE-G Gaming screen EEC C (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms Headphone input VA LCD
Description
See the world in a different way
The new Asus VU monitors are the perfect choice for anyone looking for a great monitor for everyday life. They offer all the features and connectivity you need for a variety of tasks, from games and entertainment to productivity and creativity. The elegant color options and the integrated cable management help you to set up your desk clean and tidy. And they are not only affordable, but also certified as sustainable technology - so they are good for your wallet and also protect our planet.
This text is machine translated.
Features
- 68.58cm (27 inch) FHD IPS panel with 100 Hz screen refresh rate for a smooth video display and relaxed playing
- Extensive connectivity options, including USB-C® with DP ALT mode support with 15 watt Power delivery and HDMI® connection
- The adjustable blue-light filter certified by TÜV-Rheinland and the Asus-Flicker-Free technology guarantee a pleasant viewing experience
- Green sustainability with paper packaging and energy-efficient performance that meets environmental standards
- Choose from four color options, each with its own personality: Soft blue, green-gray, oatmeal and rose clay
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















