
Asus Eye Care VU279CFE-M LED EEC C (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms HDMI™, Headphone input, USB C® IPS
Highlights & Details
Asus Eye Care VU279CFE-M LED
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): C (A - G)
- Interfaces: HDMI™, Headphone input, USB C®;Blue light reduction, Flicker-free technology, Kensington lock, Tiltable, Height adjustable, Headphone jack
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
1 ms
- Brightness
250 cd/m²
- Static contrast ratio
1300 : 1
- Dot pitch
0.275 mm
- Factory colour
White
- Interfaces
HDMI™
Headphone input
USB C®
- No. of HDMI ports
1 x
- No. of USB 3.0 ports
1 x
- Features
Blue light reduction
Flicker-free technology
Kensington lock
Tiltable
Height adjustable
Headphone jack
- Inclination
-5/+20
- Adjustable height
25 mm
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Adaptive-sync technology
AMD adaptive sync
- Curved monitor
No
- Width
539 mm
- Height
443 mm
- Depth
189 mm
- Weight
4.8 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 539 x 443 x 189 mm
- Screen size/position settings
Height
Tilt
- Display size
24 inch - 29 inch
- Display type
IPS
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
75 x 75mm VESA standard
C (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
14 kWh/year
- Power consumption (off)
0.3 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3059278 Asus Eye Care VU279CFE-M LED EEC C (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms HDMI™, Headphone input, USB C® IPS
Description
See the world in a different way
The new Asus VU monitors are the perfect choice for anyone looking for a great monitor for everyday life. They offer all the features and connectivity you need for a variety of tasks, from games and entertainment to productivity and creativity. The elegant color options and the integrated cable management help you to set up your desk clean and tidy. And they are not only affordable, but also certified as sustainable technology - so they are good for your wallet and also protect our planet.
Stylish and functional
Sophisticated design elements make the Asus VU monitor a great addition to any PC setup. The long, thin legs of the pedestal hold the display securely without taking up too much space on the table. VU monitors are practical but also stylish. Choose from four color options, each with its own personality: Soft blue, green-gray, oatmeal and rose clay. With this selection of colorful displays you will certainly find an option that fits the aesthetics of your entire PC setup.
Vibrant colors and large viewing angle
Asus VU monitors offer more than the standard features and benefits you expect from an affordable, day-to-day monitor. With a 27-inch FHD panel, these monitors are perfect for most desks and can be connected to either a laptop or desktop. Equipped with an IPS panel, the VU displays deliver clear and colorful pictures - even if viewed from an angle.
Smooth scrolling and better gaming experience
The Asus VU monitors offer a refresh rate of 100 Hz and the Adaptive-Sync technology, which ensures that contents are scrolled fluidly and seamlessly while surfing on websites and playing - for an optimum viewing experience in everything, WAS you do.
Easy connectivity
The VU monitors are packed with connections for easy connection to a large number of devices. In addition to the popular HDMI connection for connection to many modern devices, they are also equipped with a USB Type-C port that supports DisplayPort Alt Mode and 15 W USB Power Delivery. This means you can connect and charge the required devices while you work or play.
Display Widget Centre
Adjust the settings of your monitor easily via this intuitive APP, without having to touch the physical buttons on the monitor.
Height-adjustable design and cable management clip
Enjoy a comfortable and clear viewing experience. Choose one of three height settings (in 25 mm increments) for the ideal viewing position.
Automatic brightness adjustment
Adjusts the brightness of the monitor automatically to the ambient lighting, WAS relieves the eye.
Colour augmentation
Simply differentiating of the colors on the screen.
Reminders
Set up pop-up reminders at five-minute intervals that notify you when it's time to take a break.
Blue light filter
Adjustable blue light filter stages for your preferences and each scenario.
Flicker-free
Integrated TÜV Rheinland-certified flicker reduction on the screen for a comfortable viewing.
This text is machine translated.
Features
- 68.58cm (27 inch) FHD IPS panel with 100 Hz screen refresh rate for a smooth video display and relaxed playing.
- Extensive connectivity options, including USB-C® with DP ALT mode support with 15 watt Power delivery and HDMI® connection
- The adjustable blue-light filter certified by TÜV-Rheinland and the ASUS Flicker-Free technology guarantee a pleasant viewing experience.
- Green sustainability with paper packaging and energy-efficient performance that meets environmental standards
- Choose from four color options, each with its own personality: Soft blue, green-gray, oatmeal and rose clay.
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















