
Asus Eye Care VY249HF-W LCD EEC C (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms HDMI™, Headphone input IPS LCD
Asus Eye Care VY249HF-W LCD
Highlights & Details
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): C (A - G)
- Interfaces: HDMI™, Headphone input;Blue light reduction, Flicker-free technology, Kensington lock, Tiltable, Headphone jack
Technical specifications
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LCD
- Frame rate
100 Hz
- Response time
1 ms
- Brightness
250 cd/m²
- Static contrast ratio
1300 : 1
- Dot pitch
0.275 mm
- Factory colour
White
- Interfaces
HDMI™
Headphone input
- No. of HDMI ports
1 x
- Features
Blue light reduction
Flicker-free technology
Kensington lock
Tiltable
Headphone jack
- Inclination
-5/+22
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Width
541 mm
- Height
393 mm
- Depth
185 mm
- Weight
3.4 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 541 x 393 x 185 mm
- Screen size/position settings
Tilt
- Display size
24 inch - 29 inch
- Display type
Anti-glare
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
C (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
11 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
14 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3089761 Asus Eye Care VY249HF-W LCD EEC C (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms HDMI™, Headphone input IPS LCD
Description
Smooth viewing experience with 100Hz of smooth motion
You benefit from a smoother animation of videos, casual games and daily work that is more fluid than ever before.
IPS panel technology for impressive 16.7 million colors
The 24-inch FHD IPS panel (1920 x 1080) offers a palette of 16.7 million colors, so that photos and videos look breath-taking detailed and realistic. The panel also offers a viewing angle of 178°, in order to enable an excellent picture quality from almost every perspective.
100 Hz image refresh rate and adaptive sync technology for fluent images
With a refresh rate of 100Hz and a response time of 1 ms (Moving Picture Response Time, MPRT) the blurring and movement blur are reduced. This makes the VY249HF perfect for fast-paced games that require quick responses to the action on the screen. In addition, the adaptive sync technology prevents tearing and choppy frame rates for an extremely smooth game play.
Exclusive Asus GamePlus technology
When it comes to design, Asus always has customers in view – the ASUS-exclusive GamePlus hotkey offers special in-game features, such as a crosshair, a timer, an FPS display and functions for aligning the screen, so that you can get more out of your game. This function has been developed in cooperation with professional players so that they can train and improve their gaming skills.
Adjustable Asus blue light filter
An integrated Asus blue light filter certified by TUV Rheinland protects the eyes from harmful blue light. The settings can be quickly accessed from the OSD menu, and an intuitive slider makes it easy to adjust the filter levels to suit any scenario or user preference.
Flicker-free technology
The integrated Asus flicker-free technology certified by TÜV Rheinland reduces screen flickering and thus provides for a pleasant viewing experience. This technology helps to minimize eye fatigue, which can result from long sitting in front of a screen.
Long-lasting antibacterial treatment
The VY249HF mounts and hotkeys are treated with antibacterial ionic silver 1. By preventing bacterial adhesion by up to 99.9%, important areas of the monitor are kept clean and hygienic, which can reduce the spread of harmful bacteria.
This text is machine translated.
Features
- 68.58cm (23.8 inch) FHD IPS panel with 100 Hz screen refresh rate for a smooth video display and relaxed playing.
- The Smooth Motion technology with refresh rate of up to 100 Hz and 1 ms MPRT eliminates tracing and provides pin-sharp and clear video playback in daily use
- Adaptive Sync delivers fluid, artifact-free images at any frame rate
- The proprietary, long-lasting antibacterial treatment inhibits the growth of bacteria and fungi on the monitor frame and control buttons.
- The Eye Care Plus technology includes the color enhancement mode, which helps users with color ambiguity to distinguish colors better. Pause Reminder helps users manage screen time.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor





