
Asus Eye Care VY279HG2 Gaming screen EEC C (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms IPS LCD
Highlights & Details
Asus Eye Care VY279HG2 Gaming screen
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): C (A - G)
- Interfaces: Tiltable
Technical specifications
- Screen technology: LCD
- Contrast ratio: 1500:1
- 0.311 x 0.311 mm pixel distance
- HDMI Version 1.4
- Tilt angle range -5 - 23°
- Energy efficiency rating (HDR): Not available
- Product type
Gaming screen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.47 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
1 ms
- Brightness
300 cd/m²
- Factory colour
Black
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Tiltable
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
612 mm
- Height
435 mm
- Depth
201 mm
- Weight
3.6 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 612 x 435 x 201 mm
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
Full HD
C (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
14 W
- Device depth (without stand)
50 mm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- HDCP
Yes
- Height (without base)
365 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Headphone out
yes
- Weight (without stand)
3 kg
- Width (without stand)
612 mm
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
no
- Power consumption (PowerSave)
0.5 W
- Built-in USB hub
no
- Headphone outputs
1
- Built-in speaker(s)
no
- Digital horizontal frequency
30 - 165 kHz
- Digital vertical frequency
48 - 144 Hz
- AMD FreeSync
yes
- Game mode
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
14 kWh
- Response time (MPRT)
1 ms
- HDMI
yes
- LED backlight
yes
- Package weight
4.9 kg
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
59.8 cm
- Viewable size, vertical
33.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843157 Asus Eye Care VY279HG2 Gaming screen EEC C (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms IPS LCD
Description
LEARNING, WORKING & PLAYING,
IN A HEALTHY WAY
The Asus VY279HG2 Eye Care gaming monitor offers an extraordinary picture quality and high comfort. The IPS full-HD panel with 144Hz and 1ms MPRT provides for smooth, tearing-free images and is certified by AMD FreeSync™. Asus eye care plus, including the TÜV-certified "flicker-free" and "low blue light", protects the eyes. "Reading Strips" and the exclusive "Comfort Rate" system provide more eye comfort while reading and playing. With anti-bacterial coating, GamePlus and the Asus DisplayWidget Center it is suitable for Ideal gamers, E-learners and professionals, who value performance and comfort.
This text is machine translated.
Features
- High-angle FHD display: 27-inch IPS panel with 178-degree viewing angle and frameless design for a stunning viewing experience.
- SmoothMotion 144Hz refresh rate: Experience seamless, tearing free images with a refresh rate of 144 Hz and an MPRT of 1 ms, enabled by VRR (AMD FreeSynctrade).
- Anti-bacterial protection: Long-term antibacterial treatment inhibits the growth of bacteria and fungi on the monitor frame and hotkeys, thus contributing to hygiene.
- Asus eye care plus technology: TÜV Rheinland certification for flicker-free light and low blue light emission as well as color enhancement mode and pause reminder functions ensure a pleasant viewing experience.
- Asus ComfortRate technology: Stabilizes the frame rates to reduce brightness fluctuations by up to 7-times and thus provides flicker-free comfort during rapid games.
- Read strips: Improves the concentration and reduces the load on the eyes with an adjustable, tinted aperture that highlights the text for a more pleasant reading experience during longer sessions.
- Asus DisplayWidget Center Intuitive control: You can adjust the monitor settings easily with the mouse.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












