
Asus Eye Care VZ279HG LCD EEC C (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms VGA, HDMI™ IPS LCD
Highlights & Details
Asus Eye Care VZ279HG LCD
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): C (A - G)
- Interfaces: VGA, HDMI™;Blue light reduction, Flicker-free technology, Tiltable, Full HD
Technical specifications
- Screen technology: LCD
- Contrast ratio 1500:1
- 0.311 x 0.311 mm pixel distance
- HDMI version 1.4
- Tilt angle range 23 to -5°
- European Energy Labelling Register (EPREL) code: 2387796
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
1 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1500 : 1
- Dot pitch
0.311 mm
- Factory colour
Black
- Interfaces
VGA
HDMI™
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Blue light reduction
Flicker-free technology
Tiltable
Full HD
- Inclination
-5/+23
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
No
- Width
610 mm
- Height
421 mm
- Depth
210 mm
- Weight
3.18 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 610 x 421 x 210 mm
- Screen size/position settings
Tilt
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
Full HD
- Wall mounting option
75 x 75mm VESA standard
C (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
25 W
- Device depth (without stand)
39.6 mm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- HDCP
Yes
- Height (without base)
353 mm
75 x 75 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
2.67 kg
- Width (without stand)
610 mm
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
no
- Power consumption (PowerSave)
0.5 W
- Built-in USB hub
no
- Headphone outputs
1
- Built-in speaker(s)
no
- Digital horizontal frequency
30 - 138 kHz
- Digital vertical frequency
48 - 120 Hz
- sRGB coverage (typical)
99 %
- Flicker-free technology
yes
- Low Blue Light technology
yes
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
14 kWh
- Response time (MPRT)
1 ms
- HDMI
yes
- LED backlight
yes
- Package weight
5.6 kg
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
59.8 cm
- Viewable size, vertical
33.6 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637204 Asus Eye Care VZ279HG LCD EEC C (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms VGA, HDMI™ IPS LCD
Description
Features
- 68.6 cm (27") LCD IPS
- Full HD 1920 x 1080 pixels 16:9
- 120 Hz 1 MS 250 CD/m² 1500:1
- Flicker-free technology
- C 14 kWh 25 W
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













