
Asus EyeCare VY249HG2 LED EEC C (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms IPS LED
Highlights & Details
Asus EyeCare VY249HG2 LED
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): C (A - G)
- Interfaces: Tiltable
Technical specifications
- Screen technology: LED
- Contrast ratio: 1500:1
- 0.2745 x 0.2745 mm pixel distance
- Market positioning: House
- HDMI Version 1.4
- Tilt angle range 22 to -5°
- Energy efficiency rating (HDR): Not available
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.452 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
144 Hz
- Response time
1 ms
- Brightness
300 cd/m²
- Factory colour
Black
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Tiltable
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
541 mm
- Height
395 mm
- Depth
185 mm
- Weight
3.36 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 541 x 395 x 185 mm
- Display size
24 inch - 29 inch
- Display type
16:9
- Display resolution mode
Full HD
C (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
12 W
- Device depth (without stand)
53 mm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- HDCP
Yes
- Height (without base)
323 mm
100 x 100 mm
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
2.77 kg
- Width (without stand)
541 mm
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
no
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Headphone outputs
1
- Built-in speaker(s)
no
- Digital horizontal frequency
31 - 166 kHz
- Digital vertical frequency
48 - 144 Hz
- AMD FreeSync
yes
- Game mode
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
12 kWh
- HDMI
yes
- LED backlight
yes
- Package weight
5.13 kg
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
52.7 cm
- Viewable size, vertical
29.6 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843162 Asus EyeCare VY249HG2 LED EEC C (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms IPS LED
Description
LEARNING, WORKING & LEISURE, IN A HEALTHY WAY
The Asus VY249HG2 Eye Care gaming monitor offers an extraordinary picture quality and high comfort. The IPS full-HD panel with 144Hz and 1ms MPRT provides for smooth, tearing-free images and is certified by AMD FreeSync™. Asus eye care plus, including the TÜV-certified "flicker-free" and "low blue light", protects the eyes. "Reading Strips" and the exclusive "Comfort Rate" system provide more eye comfort while reading and playing. With anti-bacterial coating, GamePlus and the Asus DisplayWidget Center it is suitable for Ideal gamers, E-learners and professionals, who value performance and comfort.
IPS panel technology for impressive 16.7 million colors
The 27-inch FHD IPS panel (1920 x 1080) offers a palette of 16.7 million colors, so that photos and videos look breath-taking detailed and realistic. The panel also offers a viewing angle of 178°, in order to ensure an excellent picture quality from almost every perspective.
144Hz refresh rate and AMD FreeSync™ for smooth gameplay ultra-smooth, tar-free, blur-free
A lightning-fast refresh rate of 144Hz and the AMD FreeSync™ technology provide for an extremely fluid, tarring-free game display without disturbing flickering. The fast response time in moving pictures (MPRT) of 1ms prevents motion blur and smearing and ensures that each single picture remains sharp and fast response. Ideal for competitive, rapid gameplay where every millisecond and every reaction counts.
*A refresh rate of 144Hz and AMD FreeSync™ is available only through the HDMI port.
Exclusive Asus GamePlus technology
Asus always has customers in view of its design – the Asus-exclusive GamePlus hotkey offers special in-game features, such as a crosshair Timer, an FPS display, and screen alignment features to help you get more out of your game. This function was developed in cooperation with professional players and enables them to train and improve their gaming abilities.
Asus DisplayWidget Centre
Asus DisplayWidget Center is a APP that allows you to change the monitor settings with the mouse instead of using the buttons on the monitor. It works with Mac OS as well as with Windows.
Intelligent speech control for effortless settings
The DisplayWidget Center's intelligent voice control, based on advanced, high-detection AI, allows intuitive language settings, including brightness, display mode, and speaker volume.
*Smart voice control requires Internet access and user login to function properly and protect the data.
*Use may be restricted to maintain quality of service.
Asus EyeCare technology
The Asus monitors were developed for all-day comfort and eye protection and possess the TÜV-certified EyeCare technology as well as other exclusive functions, which reduce the load of the eyes while being used for long periods of time.
Asus Dual flicker-free technology
Reduces flickering and eye load by adjusting the background lighting and controlling the picture repetition frequency and thus provides for a flicker-free picture - even with high picture repetition frequencies.
TÜV-certified flicker-free
Remove flickering by adjusting the backlight
The advanced adjustment of the background lighting, certified by TÜV Rheinland, prevents flickering and thus guarantees a high viewing comfort even when viewed for a long time.
Asus exclusive comfort rate
Prevent flicker by changing the Frame rate
Sudden changes in the image refresh rate may cause brightness fluctuations, which are perceived as flickering. The ComfortRate technology stabilizes the frame rate within optimized intervals to reduce brightness fluctuations by up to 7 times*, providing flicker-free comfort for fast-paced games – with selectable levels for customized adjustments.
*Results are based on Asus internal lab tests when selecting the High level.
*The "ComfortRate" feature is only available when FreeSync™ (VRR) is enabled.
Reading strips
Your individually adjustable focus window
"Reading Strips" improves the ability to concentrate with an adjustable, tinted foil that highlights the text in a transparent window. By reducing visual distractions and minimizing eye strain, it provides a more pleasant and comfortable reading experience—Ideal for long documents and extended reading sessions.
Long-lasting antibacterial treatment
Stay healthy thanks to hygienic technology
The plates and quick keys of the VY249HG2 are coated with an antibacterial silver-ion coating. By preventing bacterial adhesion by up to 99.9%, critical areas of the monitor remain clean and hygienic, potentially reducing the spread of harmful bacteria.
The VY249HG2 has been subjected to the antimicrobial activity and efficacy tests according to ISO 22196, carried out by the independent testing laboratory TÜV SÜD.
How does ionic silver work?
Positive charged silver ions (AG+) connect to the cell walls of negatively charged microbes and bacteria, interfere with their internal functions and kill them.
Support for an incredible future
Reusable packaging
The carton can be in A smaller box is cut to pack small objects on your desk, such as cables, adapters or other accessories. It also contains a foldable mobile phone holder. This is a great way to reduce waste, save money on packaging material and create additional benefits.
This text is machine translated.
Features
- High-angle FHD display: 23.8-inch IPS panel with 178-degree viewing angle and frameless design for a stunning viewing experience.
- SmoothMotion 144Hz refresh rate: Experience seamless, teaming-free images with a refresh rate of 144 Hz and an MPRT of 1 ms, enabled by VRR (FreeSync).
- Anti-bacterial protection: Long-term antibacterial treatment inhibits the growth of bacteria and fungi on the monitor frame and hotkeys, thus contributing to hygiene.
- Asus eye care plus technology: TÜV Rheinland certification for flicker-free light and low blue light emission as well as color enhancement mode and pause reminder functions ensure a pleasant viewing experience.
- Asus ComfortRate technology: Stabilizes the frame rates to reduce brightness fluctuations by up to 7-times and thus provides flicker-free comfort during rapid games.
- Read strips: Improves the concentration and reduces the load on the eyes with an adjustable, tinted aperture that highlights the text for a more pleasant reading experience during longer sessions.
- Asus DisplayWidget Center Intuitive control: You can adjust the monitor settings easily with the mouse.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












