
Asus EyeCare VY249HGR-W LED EEC C (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms IPS LED
Highlights & Details
Asus EyeCare VY249HGR-W LED
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): C (A - G)
- Interfaces: Tiltable
Technical specifications
- Screen technology: LED
- Contrast ratio: 1500:1
- 0.2745 x 0.2745 mm pixel distance
- Market positioning: House
- HDMI Version 1.4
- Tilt angle range -5 - 22°
- Energy efficiency rating (HDR): Not available
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
1 ms
- Brightness
250 cd/m²
- Factory colour
White
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Tiltable
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
541 mm
- Height
395 mm
- Depth
185 mm
- Weight
3.4 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 541 x 395 x 185 mm
- Display size
24 inch - 29 inch
- Display type
16:9
- Display resolution mode
Full HD
C (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
20 W
- Device depth (without stand)
48 mm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- HDCP
Yes
- Height (without base)
323 mm
- Type
internal
100 x 100 mm
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
2.9 kg
- Width (without stand)
541 mm
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
no
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Built-in speaker(s)
no
- Digital horizontal frequency
30 - 138 kHz
- Digital vertical frequency
48 - 120 Hz
- AMD FreeSync
no
- Game mode
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Quick start guide
yes
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
12 kWh
- Response time (MPRT)
1 ms
- HDMI
yes
- LED backlight
yes
- Package weight
5.4 kg
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
52.7 cm
- Viewable size, vertical
29.6 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843156 Asus EyeCare VY249HGR-W LED EEC C (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms IPS LED
Description
LEARN, WORK & PLAY IN A HEALTHY WAY
The Asus VY249HGR-W eye care gaming monitor was developed with a view to your health. It has an IPS-FHD display, which offers an extraordinary image quality. Whether for e-learning, work or entertainment – the combination of a refresh rate of 120 Hz and the support of Adaptive Sync sees to it that you can always enjoy fluent pictures in all contents. It is equipped with Asus Eye Care Plus technology that provides a pleasant viewing experience in everyday life.
Smooth viewing experience with 120Hz smooth motion
You benefit from a smoother animation of videos, casual games and daily work that is more fluid than ever before.
IPS panel technology for impressive 16.7 million colors
The 27-inch FHD IPS panel (1920 x 1080) offers a palette of 16.7 million colors, so that photos and videos look breath-taking detailed and realistic. The panel also offers a viewing angle of 178°, in order to ensure an excellent picture quality from almost every perspective.
120 Hz picture repetition frequency and adaptive sync for smooth picture display
A refresh rate of 120 Hz and a response time in moving images (MPRT) of 1 ms help to reduce picture blurring and motion blur, as a result of which the VY249HGR-W Ideal is suitable for rapid games, in which fast reactions to the events on the screen are necessary. Adaptive sync technology also helps avoid tearing and uneven frame rates for a smooth gaming experience.
Exclusive Asus GamePlus technology
Asus always has customers in mind when it comes to design – the Asus exclusive GamePlus hotkey offers special in-game features such as a crosshair, a timer, an FPS display and functions for aligning the Screen so you can get more out of your game. This function was developed in cooperation with professional players and enables them to train and improve their gaming abilities.
Display Widget Centre
Adjust the settings of your monitor easily via this intuitive APP, without having to touch the physical buttons on the monitor.
Intelligent speech control for effortless adjustments
The DisplayWidget Center's intelligent voice control, based on advanced, high-detection AI, allows intuitive language settings, including brightness, display mode, and speaker volume.
*Smart voice control requires Internet access and user login to function properly and protect the data.
*Use may be restricted to maintain quality of service.
Adjustable Asus blue light filter
An integrated Asus blue light filter certified by TUV Rheinland protects the eyes from harmful blue light. The settings can be quickly accessed from the OSD menu, and an intuitive slider makes it easy to adjust the filter levels to suit any scenario or user preference.
Flicker-free technology
Fatigue and strict eyes are a thing of the past
The integrated Asus flicker-free technology certified by TÜV Rheinland reduces screen flickering and thus provides for a pleasant viewing experience. This technology helps to minimize eye fatigue, which can result from long sitting in front of a screen.
Long-lasting
Antibacterial treatment
Stay healthy thanks to hygienic technology
The frame and hotkeys of the VY249HGR-W have an antibacterial silver ion coating. By preventing bacterial adhesion by up to 99.9%, it becomes important Keep areas of the monitor clean and hygienic, thereby reducing the spread of harmful bacteria.
How does ionic silver work?
Positive charged silver ions (AG+) connect to the cell walls of negatively charged microbes and bacteria, interfere with their internal functions and kill them.
Support for an incredible future
Reusable packaging
The box can be cut into a small box to pack small objects on your desk, such as cables, adapters or other accessories. It also contains a foldable mobile phone holder. This is a great way to reduce waste, save money on packaging material and create additional benefits.
This text is machine translated.
Features
- High-angle FHD display: 23.8-inch IPS panel with 178-degree viewing angle and frameless design for a stunning viewing experience.
- SmoothMotion 120Hz refresh rate: Experience tearing-free images with a refresh rate of 120 Hz and an MPRT of 1 ms, enabled by VRR (Adaptive Sync).
- Anti-bacterial protection: Long-term antibacterial treatment inhibits the growth of bacteria and fungi on the monitor frame and hotkeys, thus contributing to hygiene.
- Asus eye care plus technology: TÜV Rheinland certification for flicker-free light and low blue light emission as well as color enhancement mode and pause reminder functions ensure a pleasant viewing experience.
- Asus DisplayWidget Center Intuitive control: You can adjust the monitor settings easily with the mouse.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












