
Highlights & Details
Asus ROG GM700 2.5 cm (1 inch) Gaming PC
- Display: 2.5 cm (1 inch)
- AMD Ryzen 7 9800X3D 8 core(s) / max. 5.2 GHz
- RAM: 16 GB DDR5 RAM
- 2 TB SSD
- AMD AMD Radeon graphics AMD AMD Radeon RX 9070 XT 16 GB GDDR6
- Windows® 11 Home
Technical specifications
- Processor Family: AMD Ryzen™ 7
- Processor generation: AMD Ryzen 9000 Series
- Internal memory type DDR5 SDRAM
- Memory card slots: 4x DIMM
- Optical Drive Type: No.
- SSD interface PCI Express 4.0
- SSD form factor M.2
- AMD B650 motherboard chipset
- Product type: PC
- WLAN-standards Wi-Fi 6 (802.11ax)
- HDMI version 1.4
- 80 Plus Certification 80 PLUS Gold
- Keyboard included: No.
- Product type
Gaming PC
- Model
ROG GM700
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
AMD Ryzen 7
- CPU
AMD Ryzen 7 9800X3D
- Processor/type
9800X3D
- Processor cores (No.)
8 x
- CPU speed
4.7 GHz
- CPU turbo clock speed (max.)
5.2 GHz
16 GB
- RAM type
DDR5 RAM
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
AMD Radeon graphics
- Dedicated graphics card (GPU manufacturer)
AMD
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR6
- Dedicated graphics card (memory)
16 GB
- Onboard graphics card (version)
AMD Radeon RX 9070 XT
- SSD size (total)
2048 GB
- SSD 1 type
SSD
- SSD
2 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Bluetooth
5.4
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- No. of USB 3.0 ports
2 x
- Interfaces
Headphone input
- Factory colour
Black
- Width
240 mm
- Height
479.6 mm
- Depth
509.2 mm
- Weight
18 kg
- PSU power
850 W
- Software included
Microsoft 365 (30-day Trial)
- Operating system (Version)
Windows® 11 Home
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Bluetooth
Yes
- Graphics card type
AMD Radeon Graphics
- No. of PCIe 3.0 x16
4 x
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- Range of uses
Gaming
- Memory capacity
2 TB
- 10/100/1000 Mbps ports
1 x
- 8.9 cm (3.5") internal slots
2
- Wi-Fi
Yes
- UKCA
not relevant
- Ethernet LAN
yes
- Graphics card HDMI ports quantity
1
- Display included
no
- Headphone outputs
1
- Microphone in
yes
- NVMe
yes
- Mouse included
no
- Number of SSDs installed
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3808123 Asus Gaming PC ROG GM700 2.5 cm (1 inch) AMD Ryzen 7 9800X3D 5.2 GHz 16 GB RAM 2 TB SSD AMD AMD Radeon graphics AMD AMD
Description
BIRTH OF A LEGEND
Asus has made a name for itself with PC components such as motherboards and graphics cards. So we know what a quality PC looks like. We have carefully designed the entire system from the ground up, rigorously tested it for rock-solid stability and reliability, and trimmed it to incredible energy efficiency and thermal performance.
This text is machine translated.
Features
- Windows 11 Home 64-bit
- AMD Ryzen 7 9800X3D (4.7GHz)
- AMD Radeon RX 9070 XT (16GB GDDR6)
- 32GB DDR5 SDRAM & 2000GB SSD









