
Highlights & Details
Asus ROG GR70-N90043AN 2.5 cm (1 inch) Gaming PC
- Display: 2.5 cm (1 inch)
- AMD Ryzen 9 8940HX 16 core(s) / max. 5.3 GHz
- RAM: 16 GB DDR5 RAM 5600 MHz
- 1 TB SSD
- AMD AMD Radeon 610M Nvidia Nvidia GeForce RTX 5060 8 GB GDDR7
- Windows® 11 Home
Technical specifications
- Processor threads: 32
- Buffer memory L2 16 MB
- Buffer memory L3:64 MB
- Processor Cache type L2 & L3
- Storage layout 1 x 16 GB
- Memory card slots: 2x SO-DIMM
- Ethernet LAN data transfer rates of 10,100,1000,2500 Mbit/s.
- Cabling Technology 10/100/1000Base-T(X)
- Top WLAN standard Wi-Fi 7 (802.11b)
- Total storage capacity 1 TB
- Number of SSDs installed: 1
- SSD size 2280 (22 x 80 mm)
- Operating system architecture: 64-bit
- Cable lock slot: Yes
- Supported positioning: Vertical
- Wi-Fi: Yes
- Product type
Gaming PC
- Model
90MS0381-M00250
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
AMD Ryzen 9
- CPU
AMD Ryzen 9 8940HX
- Processor/type
8940HX
- Processor cores (No.)
16 x
- CPU speed
2.4 GHz
- CPU turbo clock speed (max.)
5.3 GHz
- CPU cache
64 MB
16 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
2
- RAM / Max. upgrade
96 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
AMD Radeon 610M
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Dedicated graphics card (memory)
8 GB
- Onboard graphics card (version)
Nvidia GeForce RTX 5060
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.4
- Keyboard layout
Keyboard not included
- No. of DisplayPort
2 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
2 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of USB 3.0 ports
1 x
- No. of USB 3.0 ports
1 x
- Interfaces
HDMI® 2.1
DisplayPort 2.1
USB C® (USB4®)
USB C® (USB 3.2 2nd gen)
USB A (USB 3.2 2nd gen)
RJ45
DC jack 3.5 mm
Wi-Fi 7 (IEEE 802.11be)
Bluetooth
- Factory colour
Black
- Width
282.4 mm
- Height
56.6 mm
- Depth
187.7 mm
- Weight
2.75 kg
- Features
Kensington lock
VR ready
- Operating system (Version)
Windows® 11 Home
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3788447 Asus Gaming PC ROG GR70-N90043AN 2.5 cm (1 inch) AMD Ryzen 9 8940HX 5.3 GHz 16 GB RAM 1 TB SSD AMD AMD Radeon 610M Nvidi
User & Safety Instructions
User & Safety Instructions 3788447 Asus Gaming PC ROG GR70-N90043AN 2.5 cm (1 inch) AMD Ryzen 9 8940HX 5.3 GHz 16 GB RAM 1 TB SSD AMD AMD Radeon 610M Nvidi
Description
This text is machine translated.






















