
Highlights & Details
Asus TUF Gaming T500 2.5 cm (1 inch) Gaming PC
- Display: 2.5 cm (1 inch)
- AMD Ryzen 7 260 8 core(s) / max. 5.1 GHz
- RAM: 16 GB DDR5 RAM
- 1 TB SSD
- AMD AMD Radeon graphics Nvidia Nvidia GeForce RTX 5060 8 GB GDDR7
- Windows® 11 Home
Technical specifications
- Processor Family: AMD Ryzen™ 7
- Processor generation: AMD Ryzen 200 Series
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x SO-DIMM
- Optical Drive Type: No.
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Built-in graphics card model: AMD Radeon 780M
- WLAN-standards Wi-Fi 6 (802.11ax)
- HDMI version: 2.1b
- Supported positioning: Vertical
- Product type: PC
- 80 Plus certification: 80 PLUS Platinum
- Product type
Gaming PC
- Model
TUF Gaming T500
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
AMD Ryzen 7
- CPU
AMD Ryzen 7 260
- Processor/type
260
- Processor cores (No.)
8 x
- CPU speed
3.8 GHz
- CPU turbo clock speed (max.)
5.1 GHz
- No. of processor P cores
8
- CPU performance core base clock speed
3.8 GHz
- CPU performance core boost clock
5.1 GHz
16 GB
- RAM type
DDR5 RAM
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
AMD Radeon graphics
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Dedicated graphics card (memory)
8 GB
- Onboard graphics card (version)
Nvidia GeForce RTX 5060
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
PCIe
- HDD capacity (total)
0 GB
- HDD 1 connection
M.2 PCIe NVMe 4.0 x4
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Bluetooth
5.4
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No. of USB 3.0 ports
1 x
- Interfaces
LAN (10/100 Mbps)
- Factory colour
Grey
- Width
155.5 mm
- Height
347 mm
- Depth
296.4 mm
- Weight
5.9 kg
- PSU power
330 W
- Features
Built-in SSD
- Operating system (Version)
Windows® 11 Home
- Display size
- 23 inch
- Charging capacity (max.)
330 W
- Display
2.5 cm (1 inch)
- Bluetooth
Yes
- No. of PCIe 3.0 x16
1 x
- No. of SATA III ports
2 x
- Range of uses
Gaming
- Memory capacity
1 TB
- 10/100/1000 Mbps ports
1 x
- 8.9 cm (3.5") internal slots
1
- Capacity
15 l
- Wi-Fi
Yes
- UKCA
not relevant
- Line-in
yes
- Line-out
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- L2 cache
8 MB
- Password protection
yes
- L3 cache
16 MB
- Graphics card HDMI ports quantity
1
- Display included
no
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Microphone in
yes
- NVMe
yes
- Trusted Platform Module (TPM)
yes
- Memory data transfer rate
5600 MT/s
- Total processor performance up to
38 Tera-Vorgänge pro Sekunde
- NPU performance up to
16 Tera-Vorgänge pro Sekunde
- Number of SSDs installed
1
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3720696 Asus Gaming PC TUF Gaming T500 2.5 cm (1 inch) AMD Ryzen 7 260 5.1 GHz 16 GB RAM 1 TB SSD AMD AMD Radeon graphics Nvidia
Description
Build for batteries
Asus has made a name for itself with PC components such as mainboards and graphics cards, so we know what is important for a high-quality PC. We have carefully designed this system from the ground up, tested it for stability and reliability, and optimized it for outstanding energy efficiency and heat dissipation.
This text is machine translated.
Features
- Windows 11 Home 64-bit
- AMD Ryzen 7 260 (3.8GHz)
- Nvidia GeForce RTX 5060 (8 GB GDDR7)
- 16GB DDR5 SDRAM (1 X 16) & 1000GB SSD






