
Highlights & Details
Asus TUF Gaming T500 2.5 cm (1 inch) Gaming PC
- Display: 2.5 cm (1 inch)
- Intel® Core™ 7 240H 10 core(s) / max. 5.2 GHz
- RAM: 32 GB DDR5 RAM
- 1 TB SSD
- Intel Intel graphics Nvidia Nvidia GeForce RTX 5060 Ti 8 GB GDDR7
- Windows® 11 Home
Technical specifications
- GeneralInfo.Description.Warranty info: 24 months
- Intel core 7 processor family
- Intel core processor (2 series)
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x SO-DIMM
- Optical Drive Type: No.
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Built-in graphics card model: Intel graphics
- WLAN-standards Wi-Fi 6 (802.11ax)
- HDMI version 1.4
- Supported positioning: Vertical
- Product color: Black, gray
- Product type: PC
- 80 Plus certification: 80 PLUS Platinum
- Product type
Gaming PC
- Model
TUF Gaming T500
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ 7
- CPU
Intel® Core™ 7 240H
- Processor/type
240H
- Processor cores (No.)
10 x
- CPU speed
1.8 GHz
- CPU turbo clock speed (max.)
5.2 GHz
- CPU cache
24 MB
32 GB
- RAM type
DDR5 RAM
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel graphics
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Dedicated graphics card (memory)
8 GB
- Onboard graphics card (version)
Nvidia GeForce RTX 5060 Ti
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Bluetooth
5.4
- Keyboard layout
Keyboard not included
- No. of DisplayPort
3 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
1 x
- Interfaces
Headphone input
- Factory colour
Multicolour
- Width
155.5 mm
- Height
347 mm
- Depth
296.4 mm
- Weight
5.9 kg
- PSU power
500 W
- Operating system (Version)
Windows® 11 Home
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Bluetooth
Yes
- No. of PCIe 3.0 x16
1 x
- Range of uses
Gaming
- VR support
Yes
- Memory capacity
1 TB
- 10/100/1000 Mbps ports
1 x
- 8.9 cm (3.5") internal slots
1
- Wi-Fi
Yes
- UKCA
yes
- Line-in
yes
- Line-out
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Password protection
yes
- Graphics card HDMI ports quantity
1
- Display included
no
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Microphone in
yes
- Viewing window
yes
- NVMe
yes
- Trusted Platform Module (TPM)
yes
- Efficient cores
4
- Performance cores
6
- Processor base power
45 W
- Maximum turbo power
115 W
- Performance-core base frequency
2.5 GHz
- Number of rear USB ports
4
- Number of front USB ports
3
- Number of rear audio ports
3
- Number of front audio ports
1
- Introduction year
2025
- Efficient-core Max Turbo Frequency
4 GHz
- Performance-core Max Turbo Frequency
5.2 GHz
- Number of SSDs installed
1
- Number of discrete graphics cards
1
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3720718 Asus Gaming PC TUF Gaming T500 2.5 cm (1 inch) Intel® Core™ 7 240H 5.2 GHz 32 GB RAM 1 TB SSD Intel Intel graphics Nvidi
Description
Features
- Windows 11 Home 64-bit
- Intel core 7 240H (24MB cache)
- Nvidia GeForce RTX 5060 Ti (8GB GDDR7)
- 32GB DDR5 SDRAM (2 X 16) & 1000GB SSD
- This text is machine translated.





