
Highlights & Details
Asus Graphics card Nvidia GeForce GT710 Silent LP 2GB D5 2 GB GDDR5 RAM
- GPU speed 954 MHz GPU speed boost Nvidia GeForceGT710
- Interfaces HDMI™, DVI, VGA2 GBGDDR5 RAM with 5012 MHz
Technical specifications
- Product type
Graphics card
- Graphics card type
Nvidia GeForce
- GPU brand
NVIDIA
- Graphics card type
GT710
- Range of use
GeForce GT Multimedia
- Memory interface
64 Bit
2 GB
- RAM type
GDDR5 RAM
- Memory clock speed
5012 MHz
- CPU speed
954 MHz
- Display resolution
2560 x 1600 Pixel
- CUDA
Yes
- Stream processors
192
- Width
17 mm
- Height
69 mm
- Depth
167 mm
- Cooling
Passive
- HDCP
Yes
- Interfaces
HDMI™
DVI
VGA
- Interface type
PCI Express 2.0
- Bus system
PCIe
- No. of HDMI ports
1 x
- No. of DVI ports
1 x
- No. of VGA ports
1 x
- Features
Passive cooling
- Christmas lighting features
12.0
Documents & Downloads
Datasheet
Datasheet 1975091 Asus Graphics card Nvidia GeForce GT710 2 GB GDDR5 RAM PCIe HDMI™, DVI, VGA Passive cooling
User & Safety Instructions
User & Safety Instructions 1975091 Asus Graphics card Nvidia GeForce GT710 2 GB GDDR5 RAM PCIe HDMI™, DVI, VGA Passive cooling
Description
The high-quality ASUS GT 710 graphics card is equipped with a specially developed, highly efficient 0dB cooling design, which derives the heat absolutely noiseless and thus makes the ASUS GT 710 the optimal solution for a self-made PC. The industry-standard Auto-Extreme technology offers 100% automation for premium quality and highest reliability. GPU Tweak II offers intuitive performance optimizations for a real gaming experience of the absolute top class.
Ideal for building a noiseless HTPC
The exclusively designed heat sinks enable the efficient, passive cooling of the graphics card thanks to their extended surface. The passive cooling concept dissipates the heat completely silently and thus represents the optimal solution for home theater PCs and multimedia centers.
Solution for home theater PCs and multimedia centers. Auto-EXTREME technology including Super Alloy Power II.
All currently produced ASUS graphics cards are manufactured according TO THE AUTO-EXTREME-technology. Auto-EXTREME is a brand new industry standard that uses Super Alloy Power II components in a 100% automated production process, which dramatically increase efficiency by reducing power losses, reducing the so-called "humming" of components under full load and achieving cooler temperatures. This results in unsurpassed quality and reliability.
Convenient for multi-tasking applications
The GT710 is a compact graphics card with three outputs (HDMI, DVI and D-Sub), which supports up to three displays simultaneously and thus enables a comfortable working with several programs.
GPU Tweak II.
Perfectly adapted to your own needs.
With its brand-new, intuitive user interface (UI), overclocking with GPU Tweak II is easier than ever before and still offers advanced options for experienced overclockers. With just one click, the new gaming booster function maximizes system performance by eliminating redundant processes and automatically allocating all available resources.
Gaming booster
More performance with one click
Visual Effects: Performance enhancement by disabling the visual effects in Windows.
System Services—automatically or manually disable Windows services or processes
Defragmentation of memory: Reordering and cleaning of system memory without having to close processes.
This text is machine translated.
Features
- Absolutely noiseless passive cooling - ideally suitable for HTPCs and multimedia center
- Super Alloy Power II technology uses premium alloy components to improve overall graphics card reliability.
- Auto-EXTREME technology based on industry standard, 100% full automation for highest reliability.
- With its brand-new, intuitive user interface (UI), GPU Tweak II overclocking makes it easier and more visual than ever before.






