
Highlights & Details
Asus Graphics card Nvidia GeForce GeForce® RTX5050 8 GB GDDR6 RAM
- GPU speed GPU speed boost 2647 MHzNvidia GeForceRTX 5050
- Interfaces PCI-Express, HDMI™, DisplayPort8 GBGDDR6 RAM with
Technical specifications
- Graphics card memory type GDDR6
- Data transfer rate 20 Gbps
- HDMI version: 2.1b
- Overclocked (OC) output: Yes
- Number of fans: 2 fans
- Form factor: Full height/half length (FH/HL)
- Product type
Graphics card
- Graphics card type
Nvidia GeForce
- GPU brand
NVIDIA
- Graphics card type
RTX 5050
- Range of use
GeForce RTX Gaming
- Memory interface
128 Bit
8 GB
- RAM type
GDDR6 RAM
- GPU boost
2647 MHz
- Transfer rate
20 GBit/s
- Display resolution
7680 x 4320 Pixel
- System power supply (min.)
550 W
- CUDA
Yes
- Width
203 mm
- Height
120.2 mm
- Depth
40 mm
- Cooling
Active
- Graphics card cooler
ASUS Axial-tech
- Supported monitors
4
- HDCP
Yes
- Interfaces
PCI-Express
HDMI™
DisplayPort
- Interface type
PCI Express 5.0
- No. of HDMI ports
1 x
- No. of DisplayPort
3 x
- VR support
Yes
- Christmas lighting features
12 Ultimate
- NVIDIA G-SYNC
Yes
- OpenGL version
4.6
- Graphics card version
GeForce RTX 5050
- Factory colour
Black
- Weight
5
- UKCA
yes
- Number of slots
2
- NVIDIA G-SYNC
yes
- TV tuner integrated
no
- Dual Link DVI
no
- Processor frequency (OC mode)
2677 MHz
- Manual
yes
- NPU performance up to
433 TOPs
- HDCP
yes
Documents & Downloads
Datasheet
Datasheet 3451849 Asus Graphics card Nvidia GeForce RTX 5050 GeForce RTX 5050 8 GB GDDR6 RAM PCI-Express, HDMI™, DisplayPort
User & Safety Instructions
User & Safety Instructions 3451849 Asus Graphics card Nvidia GeForce RTX 5050 GeForce RTX 5050 8 GB GDDR6 RAM PCI-Express, HDMI™, DisplayPort
What kind of Gaphics Cards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















