Massive expansion of device capacityWi-Fi 6E gives you up to 7* extra high speed 160 MHz channels for multi-gigabit speeds with stable and stable connections. It dramatically increases network capacity while reducing bandwidth congestion, giving each Wi-Fi 6E device a higher performance.The most modern network for the most modern devicesTo achieve its full performance, Wi-Fi 6E uses the newly available, unlicensed radio spectrum in the 6 GHz band - a band that is only intended for Wi-Fi 6E-enabled devices. This means that older devices do not affect the performance of Wi-Fi 6E at all.Connect immediatelySince the new 6 GHz band is reserved exclusively for Wi-Fi 6E devices, dynamic frequency selection is not required that prevents interference with devices such as the air traffic control radar. This means that the devices can connect faster without the delays caused by the DFS technology.The technology of the Wi-Fi 6 standardWi-Fi 6E means that Wi-Fi 6 has been extended to the 6 GHz band. It works with the same standard as Wi-Fi 6, but with an extended spectrum.Designed for multi-device environmentsWi-Fi 6 uses OFDMA and MU-MIMO technology to offer up to four times more network capacity than Wi-Fi 5 and greater efficiency in multi-device environments. OFDMA allows you to bundle and transmit signals from multiple devices* at the same time, reducing latency for a smoother, more responsive WLAN experience.Improved battery lifeThe Target Wake Time (TWT) allows GT-AXE11000 to set specific intervals for device data transmission. This allows them to go to sleep when they don't have to wait for a router signal, WAS reduces power consumption by 7 times and significantly extends battery life.6GHz power amplifier and 1.8GHz quad-core CPUThe new 6 GHz power amplifier of the GT-AXE11000 improves both signal strength and quality. The 1.8 GHz 64-bit quad-core CPU with 1 GB RAM enables parallel processing for more speed when processing data from multiple devices, so that even the most busy Wi-Fi 6E network can cope with any problem.Optimized antenna designTo reduce power loss and maximize coverage, ROG engineers have minimized the distance between the mainboard connectors and antennas. A new antenna design optimizes signal strength in any direction, and each of the eight antennas is well insulated from their neighbors, especially the four 6 GHz antennas.Looks cool, runs coolHeat can impair performance. For this reason, the GT-AXE11000 is designed for efficient heat dissipation and has special ventilation openings on the top and bottom as well as on the sides of the housing. The upper and side vents are perfectly tuned to the internal heat sink and together with the large ventilation opening at the lower side provide for an efficient vertical convection, which significantly increases the cooling air flow.Multi-Gigabit NetworksROG Rapture GT-AXE11000 gives you more options to connect to your network. Depending on your ISP or modem type, you can choose between a 2.5G WAN/LAN port or two 1Gbps ports for the fastest Wi-Fi experience possible.Game acceleration on three levelsGT-AXE11000 offers a three-stage game acceleration, in order to increase the gaming traffic with every step. This reduces the ping rates and reduces the latency in the game for a fantastic gaming experience.Simultaneous gaming and VPNVPN Fusion lets you use both a VPN and a normal Internet connection - at the same time! Even when other network users need to use a VPN, you can still enjoy maximum game speeds.Visualize your networkThe Aura RGB LED lighting on the GT-AXE11000 can be configured to reflect network status and change the color of the lighted ROG logo to show CPU load, network traffic, or external attacks. You can select colors and dynamic lighting effects from the Asus APP router or the Web GUI.Extended device securityGT-AXE11000 features AiProtection Pro powered by Trend Micro™ with automatic, regularly updated security signatures to protect your devices and personal data from Internet threats. This powerful security solution includes advanced parental controls, including the ability to block specific websites and mobile app types.Create a seamless network for the entire houseAsus AiMesh enables you to create a Wi-Fi network for the whole house with the GT-AXE11000 and several ASUS routers. AiMesh is powerful, flexible and you can use different ASUS router models - in this way you can protect your investment in earlier devices you bought! AiMesh offers time-saving central control and seamless roaming capability. AiMesh is Wi-Fi, on which you can rely - you can finally experience Wi-Fi the way it should be.Build your future network todayThe ROG Rapture GT-AXE11000 was developed for pioneers like you, who pave the way for the latest technological advances. Wi-Fi 6E will become established in 2021, so that you are more than ready for the next generation of devices, applications and services. Homes full of smart devices have high Wi-Fi speed and network capacity to hand and will have to do much more in the future. Making your network future-proof with ROG Rapture GT-AXE11000 is the smartest decision. So be ahead of the others and build your future network today with Asus!
This text is machine translated.