GAMING BEYOND THE TOP SPEED
The Rapture series continues to push the boundaries of WAS for gaming and networking. The ROG Rapture GT-BE98 is a quad band WiFi 7 gaming router designed to next generation of computers with speeds of up to 25 Gbps and two 10 Gbps ports.
Ahead with WiFi 7
WiFi 7 (IEEE 802.11be) offers all the advantages of WiFi 6/6E and extends several existing WiFi standards to a whole new level, such as 320 MHz bandwidth and 4K QAM. And it introduces some revolutionary functions like the multi-link operation. These combined technologies offer above-average high speeds, extremely low latency and increased reliability. You can enjoy an incomparable network experience on every online battlefield.
Ultimate quad band speeds
The ROG Rapture GT-BE98 was developed for gamers who connect multiple devices together and still want to achieve an unbelievable gaming performance. Enjoy up to sixteen simultaneous Wi-Fi streams for more video streaming, gaming and surfing for all in your house.
Highest bandwidth with 320 MHz
WiFi 7 introduces a completely new, ultra-wide channel bandwidth of 320 MHz, which doubles the data transfer capacity. Think of networking as a virtual highway and double bandwidth as a doubling of the number of lanes. Now larger vehicles are allowed onto the motorway and can take more data with them than ever before.
High-density 4096 QAM data transmission
4K QAM can improve data transfer rates up to 20% compared to WiFi 6/6E because higher QAM can pack signals more tightly. To stay in touch with the motorway, a higher QAM now allows more goods to be loaded into each vehicle. In other words, you can now upload and download more data at the same time as before.
Revolutionary Multi-Link-operation
Multi-link operation (MLO) enables a device to connect simultaneously with multiple frequency bands, WAS enables higher speeds by bundling the bandwidth and more reliable Wi-Fi connections on several bands used simultaneously. The connection with multiple tapes in this way also enables a "seamless transition", in which your data is automatically assigned to the most appropriate tape to reduce latency.
Created for performance
The ROG Rapture GT-BE98 is equipped with the latest technology and innovative design and ensures that you can enjoy the ultimate performance without making compromises.
The power package of the next generation
The ROG Rapture GT-BE98 is powered by a powerful 2.6 GHz quad-core CPU and a WiFi chipset. This enables him to handle even the most demanding scenarios, such as 10 Gbps WiFi connections, next-generation cloud-based computing, cloud gaming, and cloud AI.
Eliminate dead WiFi zones
The ROG Rapture GT-BE98 is equipped with eight robust external antennas and sixteen powerful internal dipole antenna elements, while each radio frequency chain has an independent high power amplifier. Four antennas feature a Dual feed design with copper tubes that provide high efficiency and significantly improved signal strength. This optimized antenna group ensures better signal isolation for simultaneous transmission and reception on different frequencies in neighboring bands.
Look cool, game cool
Heat can impair performance. The ROG Rapture GT-BE98 features a 30% thicker aluminum plate on the top*, a blasted carbon layer and a two-centimeter high stand. Together with specially designed ventilation and a heat sink, this router improves air flow and provides 18% better heat dissipation.
Triple-Level Game Acceleration
Say good bye to high ping values. The GT-BE98 supports your PC gaming traffic at every step, from your PC gaming port to the game server.
Mobile game mode
Prioritize the network traffic of your favorite mobile game and minimize lag and latency with only one tap on the Asus router Mobile APP.
Simple port forwarding for gaming consoles
Using OpenNAT on GT-BE98 could not be easier. Enjoy faster connection speed, shorter waiting times in the lobby and a smoother game play with older games consoles or popular handhelds.
VPN Fusion
VPN Fusion lets you participate in competitive gaming sessions at maximum speed. No more distractions, even if someone else in your home network is using a VPN.
Improved VPNs
ROG Rapture GT-BE98 supports various VPN protocols, including the latest WireGuard® for different scenarios. The site-to-site VPN function also ensures that your data is securely transmitted between routers in different networks.
AiProtection Pro
Ever-growing online threats such as malicious website phishing, webcam hacking or ransomware can lead to a loss of privacy and finance. ROG Rapture GT-BE98 includes the commercial AiProtection Pro powered by Trend Micro ™ to protect your network from cyber threats.
Safety scan
ROG Rapture GT-BE98 has a simple security scan that helps you ensure that the router is properly configured for network protection, including Wi-Fi password strength for each subnet, port configuration, and more.
Two 10G ports
Unleash the power of the 10 Gbps network for gaming, streaming, and other speed-intensive applications. LAN aggregation support increases your wired network to up to 20 Gbps for more demanding devices such as workstation PCs or NAS servers.
Four 2.5G connections
Four 2.5G ports provide for maximum wired connectivity and flexibility and thus pave the way for your bandwidth-intensive games to use ultra-fast Internet connections.
Dedicated gaming connection
The 10 Gbps LAN is configured as a dedicated gaming port that prioritizes all connected gaming devices.
Versatile WAN options
Choose the perfect WAN with triple WAN port, including 10 Gbps WAN, 2.5 Gbps WAN, or USB WAN. Plus, you can use 4G/ 5G wireless tethering to stay on the Internet.
This text is machine translated.