
Asus HealthCare HA3281A LCD EEC E (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 0.1 ms HDMI™, Headphone input, DisplayPor
Highlights & Details
Asus HealthCare HA3281A LCD
- Screen size 80 cm (31.5 inch) UHD, 3840 x 2160 p;Response time: 0.1 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, Headphone input, DisplayPort, USB type A, USB C®;Blue light reduction, Flicker-free technology, Kensington lock, Tiltable, Headphone jack, Height adjustable, Swivelling, Portrait view
Technical specifications
- Product type
LCD
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
OLED
- Response time
0.1 ms
- Brightness
250 cd/m²
- Static contrast ratio
1000000 : 1
- Dot pitch
0.182 mm
- Factory colour
Black
- Interfaces
HDMI™
Headphone input
DisplayPort
USB type A
USB C®
- No. of DisplayPort
1 x
- No. of HDMI ports
3 x
- No. of USB 3.2 2nd Gen (USB 3.1)
4 x
- No. of USB 3.0 ports
1 x
- Features
Blue light reduction
Flicker-free technology
Kensington lock
Tiltable
Headphone jack
Height adjustable
Swivelling
Portrait view
- Inclination
-5/+23
- Adjustable height
130 mm
- Angular position
90°
- Swivel angle
30°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Width
735 mm
- Height
627 mm
- Depth
245 mm
- Weight
14.8 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 735 x 627 x 245 mm
- Screen size/position settings
Tilt
Height
Pivoting
Pivoting (rotation)
- Display size
30 inch - 32 inch
- Display type
Anti-glare
- Range of uses
Office
- Display resolution mode
UHD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
80 cm
23 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
23 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3089765 Asus HealthCare HA3281A LCD EEC E (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 0.1 ms HDMI™, Headphone input, DisplayPor
Description
HealthCare Monitor
Asus healthcare displays offer a comprehensive range that is tailored to the needs of all healthcare facilities. Asus HealthCare displays are factory calibrated to DICOM® Part 14 GSDF (standard grayscale display function) for visual accuracy and consistency with the finest details. The Asus HA3281A features a 31.5-inch 8MP anti-glare, low-reflection (AGLR) RGB-only OLED panel, and the integrated colorimeter supports self/auto calibration to maintain DICOM accuracy in the long term. Asus healthcare displays provide powerful, accurate, and stable features for any scenario.
Premium OLED panel with RGB strips
The Asus HA3281A is equipped with OLED technology, which enables an ultra-precise control and an extreme contrast, inputting each individual pixel as a source of light. The HA3281A has a pure RGB strip OLED panel with billions of self-illuminating pixels that can be individually activated to reproduce excellent contrast for accurate and clear medical images.
Factory precision for DICOM excellence
To deliver reliable images and stable grayscale, the Asus HealthCare displays comply with the standard Digital Imaging and Communications in Medicine (DICOM) Part 14 GSDF and also pass the AAPM TG270 and TG18 compliance test.
This text is machine translated.
Features
- 31.5-inch 8MP (3840 x 2160) pure RGB OLED panel with true 10-bit
- Anti-glare, low-reflection (AGLR) with Eye Care+ for protecting the eyes during extended use
- Conforms to DICOM Part 14 GSDF standard
- DICOM preset and automatic compensation of the DICOM curve when the ambient light changes
- Built-in color meter supports self/auto calibration to DICOM accuracy
- Factory calibrated to < allow JND 10%
- Versatile connections for flexibility: DisplayPort, HDMI, USB-C and USB-Hub
- Ergonomic design with tilt, rotate and swivel functions as well as height adjustment for a comfortable viewing experience
- Compliance with IEC 60601-1-2, AAPM 270, TG18, and ISO13485
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























