ROG Keris Wireless Aimpoint
The light-weight 75-gram, wireless RGB gaming mouse ROG Keris Wireless Aimpoint has an optical ROG Aimpoint sensor with 36,000 dpi, tri-mode connectivity, the wireless ROG SpeedNova technology, interchangeable mouse switches, ROG Micro Switches, PBT buttons, ROG Paracord, 100% PTFE mouse feet, five programmable buttons and ROG Grip Tape.
ACCURATE ACCURACY
The lightweight ROG Keris Wireless Aimpoint gaming mouse offers a precision like never before. With the exclusive ROG Aimppoint optical sensor for a sensitivity of up to 36,000 dpi, a lighter form factor and a longer battery life the ROG Keris Wireless Aimpoint is the ideal weapon for battle.
PERFECT PRECISION
Track every movement with unsurpassed precision with ROG Aimpoint optical sensor. With sensitivity levels from 100 to 36,000 dpi and an industry-leading deviation of <1% cpi, the sensor registers movements at speeds of up to 650 inches per second (IPS) at an acceleration of up to 50 g to ensure that your beats are fast and effective.
TRI-MODE CONNECTIVITY
Connect the Keris Wireless Aimpoint in every way you can: With the ultra-fast wireless 2.4-GHz RF mode, pair up to three devices with Bluetooth® Fast Pairing technology or charge quickly, while you dominate a game with the wired USB mode.
MADE FOR GAME MARATHONS
The light-weight design provides for fast mouse movements even in the hectic fighting and the optimized battery life lets you run and shoot for days.
LEFT AND RIGHT PBT BUTTONS
The buttons have a durable, non-slip surface that does not wear off or shine and gives a uniform feel.
SMOOTH AND FAST MOVEMENTS
Fitted with the extremely flexible and light ROG Paracord and rounded mouse feet made of 100% PTFE, which minimize the hanging remain, maximize the freedom of movement and provide for an especially soft gliding.
ON-THE-FLY DPI
The DPI On-The-Scroll function enables the adjustment of the mouse sensitivity during use. Alternatively, you can click the button to scroll through up to four different DPI levels.
AURA LIGHTING
Aura Sync RGB lighting lets you take your style to the next level with an endless range of colors or preset effects.
ARMORY CRAT
With the intuitive user interface of Armoury Crate you can easily adjust ROG Keris Wireless Aimpoint to your playing style - adjust the settings for performance and surface calibration, program and assign the buttons, adjust the light effects and much more. You can even track the hardware statistics during the game for data analysis.
This text is machine translated.