
Highlights & Details
ASUS battery 0B200-03190800 37Wh for VivoBook 15 X512UA
- High-quality original Asus Battery
- Powerful and reliable
Technical specifications
- Energy 37 Wh
- Product type
Laptop battery
- for brands
Asus
- Compatible with
Asus VivoBook P3500FA
Asus VivoBook 15 X512FL
Asus VivoBook 15 X512DK
Asus VivoBook 15 X512UA
Asus VivoBook 15 F512UA
Asus VivoBook 15 F512FA
Asus VivoBook 15 X512FJ
Asus VivoBook 15 F512FJ
Asus X512JF
Asus X512JP
Show more
- replaces original battery
0B200-03190800
C21PpJH
- Capacity (mAh, Ah)
4850 mAh
- Technology
Li-ion
- Voltage
7.7 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
37 Wh
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2533500 Asus Laptop battery 0B200-03190800 7.7 V 4850 mAh Asus
Description
High-quality original Asus rechargeable batteries in impressive top quality. Tested quality and highest reliability.
This text is machine translated.
This text is machine translated.

