
Highlights & Details
ASUS battery 0B200-03280700 37Wh for X412DA
- High-quality original Asus Battery
- Powerful and reliable
Technical specifications
- Energy 37 Wh
- Product type
Laptop battery
- for brands
Asus
- Compatible with
Asus VivoBook 15 F515MA
Asus ZenBook F415EP
Asus ZenBook X415KA
Asus VivoBook 15 F515EA
Asus ZenBook X415EP
Asus P3400FA
Asus VivoBook 14 X415DA
Asus VivoBook 14 X415JA
Asus VivoBook 14 X415JF
Asus VivoBook 15 X515MA
Show more
- replaces original battery
0B200-03280700
0B200-03280500
- Capacity (mAh, Ah)
4850 mAh
- Technology
Li-ion
- Voltage
7.7 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
37 Wh
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2533523 Asus Laptop battery 0B200-03280700 7.7 V 4850 mAh Asus
Description
High-quality original Asus rechargeable batteries in impressive top quality. Tested quality and highest reliability.
This text is machine translated.
This text is machine translated.

