
Highlights & Details
Asus rch. Batt. 0B200-03580300 42Wh for X421DA
- High-quality original Asus Battery
- Powerful and reliable
Technical specifications
- Energy 42 Wh
- Product type
Laptop battery
- for brands
Asus
- Compatible with
Asus X421DA
Asus X421FA
Asus X421FF
Asus VivoBook 14 S413EA
Asus VivoBook Flip 14 TP420IA
Asus X421FQ
Asus X421JA
Asus VivoBook Flip 14 TP470EA
Asus VivoBook 14 X421UA
Asus VivoBook S14 S433JQ
Show more
- replaces original battery
B31N1911
0B200-03580300
- Capacity (mAh, Ah)
3640 mAh
- Technology
LiPo
- Voltage
11.55 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
42 Wh
Description
High-quality original Asus rechargeable batteries in impressive top quality. Tested quality and highest reliability.
This text is machine translated.
This text is machine translated.

