
Highlights & Details
Asus rechargeable battery 0BA200-03660400 67Wh for UX393EA
- High-quality original Asus battery
- Powerful and reliable
Technical specifications
- Energy 67 Wh
- Product type
Laptop battery
- for brands
Asus
- Compatible with
Asus ZenBook 14 UX425UA
Asus UX425IA
Asus UX371EA
Asus ZenBook Flip S13 UX371EA
Asus S435EA
Asus X435EA
Asus ZenBook S13 UX393JA
Asus UP5302ZA
Asus UM425UA
Asus ZenBook 15 UM3504DA
Show more
- replaces original battery
0B200-03660200
0B200-03660000
0B200-03660400
C41N1904
0B200-03660600
- Capacity (mAh, Ah)
4347 mAh
- Technology
Li-ion
- Voltage
15.4 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
67 Wh
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2986546 Asus Laptop battery 0B200-03660400 15.4 V 4347 mAh Asus
Description
High-quality original Asus battery in a convincing top quality. Tested quality and highest reliability.
This text is machine translated.
This text is machine translated.

