
Highlights & Details
Asus battery 50Wh for K3504VA
- 3-cell Li-polymer battery
- Impressive power with 50Wh of watt-hours
Technical specifications
- Energy 50 Wh
- Product type
Laptop battery
- for brands
Asus
- Compatible with
Asus VivoBook 15 M1505YA
Asus M1505YA
Asus K3504VA
Asus VivoBook 15 X1505VA
Asus X1505VA
Asus M3504YA
Asus VivoBook 17X M3704YA
Asus VivoBook 15X K3504VA
Asus M3502QA
Asus K3704VA
Show more
- replaces original battery
C31Po05
3ICP5/70/81
C31N1905-1
0B200-03750400
C31N1905
- Capacity (mAh, Ah)
4335 mAh
- Technology
Li-ion
- Voltage
11.55 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
50 Wh
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3341765 Asus Laptop battery 0B200-03750400 11.55 V 4335 mAh Asus
Description
High-quality original Asus battery in a convincing top quality. Thanks to the usual Asus quality, clean and perfectly fitting processing. Experience the original performance and running time of your notebook with our original battery. Developed for highest quality and security, it not only brings back the original performance, but also extends the life of your laptop. Trust originality for an optimal mobile experience and ensure the quality that your device deserves - so that your notebook remains powerful and you can always work productively.
This text is machine translated.
This text is machine translated.

