
Highlights & Details
Asus battery 0BA200-03380100 76Wh
- 2-cell Li-polymer
- Battery Impressive power with 76Wh watt-hours
Technical specifications
- Energy 76 Wh
- Product type
Laptop battery
- for brands
Asus
- Compatible with
Asus ROG Zephyrus S GX502GW
Asus ROG Zephyrus G GA502DU
Asus ROG Zephyrus S GX502GV
Asus ProArt StudioBook Pro 15 W500G5T
Asus ROG Zephyrus M15 GU502LV
Asus ROG Zephyrus M15 GU502LW
Asus TUF Gaming Dash FX516PE
Asus TUF Gaming Dash F15 FX516PC
Asus ROG Zephyrus M GU502GW
Asus ROG Zephyrus S15 GX502LWS
Show more
- replaces original battery
0B200-03380100
C41N1837
- Capacity (mAh, Ah)
4940 mAh
- Technology
Li-ion
- Voltage
15.4 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
76 Wh
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3048997 Asus Laptop battery 15.4 V 4940 mAh Asus
Description
This text is machine translated.

