AMD X870E (AM5 socket) ATX motherboard, advanced AI PC ready, 20+2+2 Power stages, dynamic OC switch, core Flex, DDR5 slots with AEMP & NitroPath DRAM technology, 3D VC M.2 heat sink, Realtek 10 GB Ethernet, Wi-Fi 7 with Asus WiFi Q antenna, five M.2 slots onboard, two PCIe® 5.0 M.2 slots onboard, PCIe® 5.0 x16 SafeSlots with PCIe® slot Q-release, two USB4® ports, two USB 20Gbps Type-C® front ports (one with Quick Charge 4+ up to 60 W and USB Wattage Watcher), AI Cache Boost, Asus AI Advisor, AI Overclocking and Polymo Lighting II.
The ROG Crosshair X870E Dark Hero is dressed in an elegant, discreet black design and offers sophisticated performance for high-end builds. It features a robust 20+2+2 Power stage design, support for high-speed DDR5 memory and the latest PCIe® 5.0 connectivity. It offers five built-in M.2 SSD slots with heatsinks, including a 3D VC M.2 heat sink for advanced thermal performance, as well as Realtek 10G Ethernet and USB4® ports for next-generation connectivity. Asus-exclusive AI technologies and Polymo Lighting II complete the platform and create the balance between intelligent tuning and a clean, high-quality aesthetic.
This text is machine translated.