
Highlights & Details
Asus MB ASUS ROG CROSSHAIR X870E EXTREME Motherboard
- Ready for advanced AI PCs: Designed for the future of AI computing, with the power and connectivity required for demanding AI applications
- AMD socket: Ready for AMD Ryzen™ 9000, 8000 and 7000 series desktop processors
- Intelligent control: Asus-exclusive AI overclocking, AI Cooling II, AI Networking II and AEMP for simplifying the setup and improving the performance
- ROG Overclocking Technologies: Dynamic OC Switcher, Core Flex, Asynchronous Clock and PBO Enhancement
- Robust power supply: 20(110A)+2(110A)+2 Power Stages with ProCool II power connectors, MicroFine alloy reactors and high-quality metal capacitors
- Optimised cooling design: Massive heat sinks built into the I/O cover that are connected by two U-shaped heat pipes and connected to the power levels via high-conductive heat transfer pads, as well as 3D VC M.2 heat sinks for a PCIe® 5.0 M.2 slot
- Latest M.2 support: Three onboard PCIe® 5.0 M.2 slots plus two PCIe® 4.0 M.2 slots via ROG Q-DIMM.2, all with comprehensive cooling solutions
- Versatile connectivity: Two USB4® Type-C® ports, one front USB 20Gbps Type-C port with Quick Charge 4+ up to 60W and USB Wattage Watcher, one front USB 10Gbps Type-C® port, ten additional USB 10Gbps ports, SlimSAS port with PCIe® 4.0 x4 support, two PCIe® 5.0 x16 SafeSlots, HDMI™ port
- High-performance networks: Built-in Wi-Fi 7 (802.11b) with Asus WiFi Q-antenna, Realtek 5GB Ethernet and Marvell® AQtion 10Gb Ethernet
- DIY-friendly design: M.2 Q-Release, New M.2 Q-Latch, M.2 Q-Slide, Q-Antenna , PCIe® Slot Q-Release Slim, BIOS Q Dashboard, Q Code, Q LED, FlexKey key, Start key, BIOS Flashback™ key, Clear CMOS key and pre-mounted I/O shield
- Immersive Audio: ROG SupremeFX ALC4082 Codec with ESS® ES9219 Quad DAC for up to 32-bit/384 kHz playback
- Unmatched personalization: 5" full color LCD, two Gen 2 ARGB headers, and one 6-pin Gen 2 ARGB header to support two Gen 2 ARGB headers, all configurable with Asus exclusive Aura Sync RGB lighting
- Renowned software: Asus DriverHub, Dolby Atmos®, exclusive 1-year subscription for Internet security, TurboV Core, GlideX, hwinfo and includes a 1-year subscription for AIDA64 Extreme
- This text is machine translated.
Technical specifications
- RAM type DIMM
- Memory channels: Two-channel
- ECC compatibility: ECC and non-ECC
- Unbuffered memory: Yes
- Wi-Fi: Yes
- Ethernet/LAN: Yes
- Ethernet interfaces Type: 5 Gigabit Ethernet, 10 Gigabit Ethernet
- ATX power plug (24-pin): Yes
- CPU fan connector: Yes
- EPS Power Connector (8-pin): Yes
- 12 V power connection: Yes
- RGB LED pin strip: Yes
- Number of supported storage drives: 10
- Number of M.2 (M) slots: 5
- Supports Windows operating systems: Windows 11
- Bluetooth version: 5.4
- WiFi-AP antenna socket 1
- Audio chip: Realtek ALC4082
- Product type
Motherboard
- Chipset
AMD® X870E
#####AMD AM5
- Form factor
E-ATX
- Processor/type
AMD Ryzen™ 7000 / 8000 / 9000 series
- RAM type
DDR5 RAM
- RAM / Max. upgrade
256 GB
- Interfaces
USB C® (USB4®)
USB C® (USB 3.2 2x 2nd gen)
USB C® (USB 3.2 2nd gen)
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
RJ45
HDMI™
S/PDIF
PS/2
Show more
- No. of DDR5 slots
4 x
- No. of Gigabit LANs
2 x
- No. of PCIe 3.0 x16
2 x
- No. of PCIe 3.0 x16
2 x
- No. of USB 2.0 ports
2 x
- No. of USB 3.2 2nd Gen (USB 3.1)
9 x
- No. of USB 3.2
2 x
- No. of USB 3.0 ports
5 x
- No. of SATA III ports
4 x
- Onboard audio
7.1
- No. of PS/2 ports
1 x
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3400747 Asus MB ASUS ROG CROSSHAIR X870E EXTREME Motherboard PC base #####AMD AM5 Form factor (details) E-ATX Motherboard chipse
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















