
Asus MB PRIME B650-PLUS WIFI Motherboard
Highlights & Details
- AMD socket: Ready for AMD Ryzen™ 9000 & 8000 & 7000 series desktop processors
- Ultra-fast connectivity: WIFI 6E, M.2 PCIe 5.0, Realtek 2.5Gb Ethernet, USB 10Gbps Type-CS®, Front USB 5Gbps Type-C®, Thunderbolt™ 4 header support
- Asus OptiMem II: Precise guide routing and through-contacting as well as optimization of the ground layers for maintaining signal integrity for improved overclocking of the memory
- Comprehensive cooling: VRM heat sink, M.2 heat sink, PCH heat sink, hybrid fan header and fan Xpert 2+
- Aura Sync RGB lighting: Built-in addressable Gen 2 headers and Aura RGB headers for RGB LED strips that can be easily synchronized with Aura Sync-enabled hardware
Technical specifications
- Screws included: Yes
- Number of HDMI connections: 1
- Number of DisplayPort connections: 1
- Depth: 244 mm
- Socket AM5
- Compatible processors: AMD Ryzen 7000 Series, AMD Ryzen 8000 Series, AMD Ryzen 9000 Series
- Supported memory: DDR5 SDRAM
- Number of memory slots: 4
- RAM maximum: 192 GB
- RAM type DIMM
- Memory channels: Two-channel
- ECC compatibility: ECC and non-ECC
- Supported memory clock rate (max.): 7600 MHz
- Unbuffered memory: Yes
- Width 305 mm
- Wi-Fi: Yes
- Ethernet/LAN: Yes
- Ethernet interface type 2.5 Gigabit Ethernet
- Number of USB 2.0 ports 2
- USB 3.2 Gen 1 (3.1 Gen 1) Connections 2
- SATA III connections 4
- Front Panel audio connector: Yes
- ATX power plug (24-pin): Yes
- CPU fan connector: Yes
- Number of CPU fan ports: 2
- Number of chassis fan connectors: 3
- EPS Power Connector (8-pin): Yes
- Number of COM plugs: 1
- Thunderbolt multi-pin connectors 1
- Number of USB 2.0 connections 2
- USB 3.2 Gen 1 (3.1 Gen 1) Number of ports Type A: 2
- USB 3.2 Gen 2 (3.1 Gen 2) Number of ports Type A: 3
- USB 3.2 Gen 2 (3.1 Gen 2) Number of C-type connectors: 1
- Number of Ethernet LAN connections (RJ-45): 1
- Supported drive interfaces: M.2, SATA III.
- Supported drives: HDD & SSD
- Maximum number of HDD supported: 4
- Number of supported storage drives: 6
- RAID support: Yes
- RAID levels 0, 1, 10
- Supplied cable SATA
- PCI Express x16 slots (Gen 4.x): 2
- Number of M.2 (M) slots: 2
- BIOS TYPE UEFI AMI
- BIOS memory size: 256 Mbit
- Motherboard form factor ATX
- Motherboard Chipset family: AMD
- AMD B650 motherboard chipset
- Audio channels: 7.1 channels
- Supports Windows operating systems: Windows 10 x64, Windows 11
- Top-WLAN standard Wi-Fi 6E (802.11ax)
- Bluetooth: Yes
- Bluetooth version: 5.3
- Front panel connector: Yes
- 12 V power connection: Yes
- S/PDIF output: Yes
- WiFi-AP antenna socket 1
- Antenna included: Yes
- PCI Express x1 slots (Gen 4.x): 2
- TPM connector: Yes
- RGB LED pin strip: Yes
- Number of RGB LED pin strips: 1
- Product type
Motherboard
- Chipset
AMD® B650
#####AMD AM5
- Form factor
ATX
- Processor/type
AMD Ryzen 7000 Series, AMD Ryzen 8000 Series, AMD Ryzen 9000 Series
- RAM type
DDR5 RAM
- Clock speed
7600 MHz
- RAM / Max. upgrade
192 GB
- Interfaces
HDMI™
DisplayPort
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
USB C® (USB 3.2 2nd gen)
RJ45
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
- No. of DDR5 slots
4 x
- No. of LAN ports
1 x
- No. of PCIe 3.0 x16
2 x
- No. of PCIe x1
2 x
- No. of USB 2.0 ports
2 x
- No. of USB 3.2 2nd Gen (USB 3.1)
3 x
- No. of USB 3.2
2 x
- No. of USB 3.0 ports
1 x
- No. of SATA III ports
4 x
- Onboard audio
7.1
- Bluetooth
5.3
- Bluetooth
Yes
- Depth
244 mm
- Width
305 mm
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- 10/100/1000 Mbps ports
1 x
- Range of use
PC
- Wi-Fi
Yes
- UKCA
yes
- BIOS memory size
256 Mbit
- Screws included
yes
- Ethernet LAN
yes
- Antenna included
yes
- Number of memory slots
4
- Number of M.2 (M) slots
2
- Thunderbolt headers
1
- S/PDIF out port
yes
- Front panel connector
yes
- 12V power connector
yes
- CPU fan connector
yes
- ATX Power connector (24-pin)
yes
- Front panel audio connector
yes
- Number of HDDs supported
4
- WiFi-AP antenna jack
1
- TPM connector
yes
- RGB LED pin header
yes
- PCI Express x1 (Gen 4.x) slots
2
- Supported memory clock speed (max)
7600 MHz
- EPS power connector (8-pin)
yes
- RAID support
yes
- Package weight
1.35 kg
- USB 3.2 Gen 1 (3.1 Gen 1) connectors
2
- Unbuffered memory
yes
- Number of storage drives supported
6
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3386551 Asus MB PRIME B650-PLUS WIFI Motherboard PC base #####AMD AM5 Form factor (details) ATX Motherboard chipset AMD® B650
Description
This text is machine translated.












