
Highlights & Details
Asus ROG MAXIMUS Z890 HERO BTF Intel Z890 LGA 1851 (socket V1) ATX
- Ready for advanced AI PCs: Designed for the future of AI computing, with the power and connectivity required for demanding AI applications
- Intel® LGA 1851 Socket: Ready for Intel® Core™ Ultra Processors (2 Series)
- Hidden-connector design: Offers a never before level of cable management to PC-DIY enthusiasts
- Graphics card high-Power slot Compatible with the gold high-Power finger of the Asus BTF graphics card, which delivers up to 600 watts via the motherboard
- Exclusive AI technologies: Asus AI Advisor, AI Overclocking, AI Cooling II and AI Networking II to simplify setup and improve performance
- Advanced Overclocking & memory technologies: NPU Boost, NitroPath DRAM technology, DIMM Fit, DIMM Flex and AEMP III.
- Robust power supply: 22(110A)+1(90A)+2(90A)+2(80A) Power Stages with ProCool II ProCool II power terminals, MicroFine alloy reactors and high-quality metal capacitors
- Optimised cooling design: Massive heat sinks integrated into the I/O cover that are connected by a U-shaped heat pipe and are connected to the Power stages via high-conductive heat conductive heat transfer pads
- Latest M.2 support: Three PCIe® 5.0 M.2 slots and three PCIe 4.0 M.2 slots on board with ROG M.2 PowerBoost, all with comprehensive cooling solutions
- Versatile connectivity: Two Thunderbolt™ 4 USB Type-C® ports, front USB 20Gbps Type-C port, front USB 10Gbps Type-C port, five additional USB 10Gbps ports, PCIe 5.0 x16 SafeSlot with full support for next-generation graphics cards, HDMI™ 2.1
- High-performance networks: Built-in Wi-Fi 7 (802.11b) with Asus WiFi Q-antenna, Intel 2.5Gb Ethernet and Realtek 5GB Ethernet
- DIY-friendly design: PCIe slot Q-release slim, new M.2 Q-latch, M.2 Q-release, M.2 Q-slide, Q-antenna, BIOS Q Dashboard, Q Code, Q LED, FlexKey key, Start key, BIOS Flashback™ key, Clear CMOS key and pre-mounted I/O shield
- Immersive Audio: ROG SupremeFX ALC4082 Codec with ESS® ES9219 Quad DAC for up to 32-bit/384 kHz playback
- Unmatched personalization: I/O coverage with PolymoLighting II, three Gen 2 ARGB headers, all configurable with Asus exclusive Aura Sync RGB lighting
- Renowned software: Asus DriverHub, Dolby Atmos®, exclusive 1-year subscription for Internet security, TurboV Core, GlideX, hwinfo and includes a 1-year subscription for AIDA64 Extreme
Technical specifications
- Number of HDMI connections: 1
- Depth: 244 mm
- LGA 1851 (socket V1)
- Compatible processors: Intel core ultra (series 2)
- Supported memory: DDR5 SDRAM
- Number of memory slots: 4
- RAM maximum: 256 GB
- RAM type DIMM
- Memory channels: Two-channel
- ECC compatibility: Non-ECC
- Unbuffered memory: Yes
- Width 305 mm
- Wi-Fi: Yes
- Ethernet/LAN: Yes
- Ethernet interfaces Type: 2.5 Gigabit Ethernet, 5 Gigabit Ethernet
- Number of USB 2.0 ports 2
- USB 3.2 Gen 1 (3.1 Gen 1) Connections 2
- USB 3.2 Gen 2 (3.1 Gen 2) Connections 1
- SATA III connections 4
- USB 3.2 Gen 2×2 connections 1
- Front Panel audio connector: Yes
- ATX power plug (24-pin): Yes
- CPU fan connector: Yes
- Number of CPU fan ports: 2
- Number of chassis fan connectors: 4
- Thunderbolt multi-pin connectors 1
- USB 3.2 Gen 1 (3.1 Gen 1) Number of ports Type A: 4
- USB 3.2 Gen 2 (3.1 Gen 2) Number of ports Type A: 4
- USB 3.2 Gen 2 (3.1 Gen 2) Number of C-type connectors: 1
- Number of Ethernet LAN connections (RJ-45): 2
- Quantity of Thunderbolt ports: 2
- Supported drive interfaces: M.2, SATA III.
- Supported drives: HDD & SSD
- Maximum number of HDD supported: 4
- Number of supported storage drives: 10
- RAID support: Yes
- RAID levels 0, 1, 5, 10
- Supplied cable SATA
- PCI Express x16 slots (Gen 5.x): 1
- Number of M.2 (M) slots: 6
- BIOS TYPE UEFI AMI
- BIOS memory size: 256 Mbit
- Motherboard form factor ATX
- Motherboard Chipset family: Intel
- Intel Z890 motherboard chipset
- Audio channels: 7.1 channels
- Audio chip: Realtek ALC4082
- Supports Windows operating systems: Windows 11
- Top WLAN standard Wi-Fi 7 (802.11b)
- Bluetooth: Yes
- Bluetooth version: 5.4
- Front panel connector: Yes
- 12 V power connection: Yes
- S/PDIF output: Yes
- WiFi-AP antenna socket 1
- Antenna included: Yes
- Drivers included: Yes
- PCI Express x1 slots (Gen 4.x): 1
- PCI Express x4 slots (Gen 4.x): 1
- Product type
Motherboard
- Chipset
Intel® Z890
#####Intel® 1851
- Form factor
ATX
- Processor/type
Intel Core Ultra (Series 2)
- RAM type
DDR5 RAM
- RAM / Max. upgrade
256 GB
- Interfaces
HDMI™
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
USB C® (USB 3.2 2nd gen)
RJ45
Thunderbolt
Wi-Fi 7 (IEEE 802.11be)
Bluetooth
- No. of DDR5 slots
4 x
- No. of LAN ports
2 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x4
1 x
- No. of PCIe x1
1 x
- No. of USB 2.0 ports
2 x
- No. of USB 3.2 2nd Gen (USB 3.1)
4 x
- No. of USB 3.2
4 x
- No. of USB 3.0 ports
1 x
- No. of SATA III ports
4 x
- Onboard audio
7.1
- Bluetooth
5.4
- Bluetooth
Yes
- Factory colour
Black
- Depth
244 mm
- Width
305 mm
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- Onboard graphics card
No
- 10/100/1000 Mbps ports
2 x
- Range of use
PC
- Wi-Fi
Yes
- UKCA
yes
- BIOS memory size
256 Mbit
- Ethernet LAN
yes
- Antenna included
yes
- Number of memory slots
4
- Number of M.2 (M) slots
6
- Thunderbolt headers
1
- USB 3.2 Gen 2 (3.1 Gen 2) connectors
1
- S/PDIF out port
yes
- Front panel connector
yes
- 12V power connector
yes
- CPU fan connector
yes
- ATX Power connector (24-pin)
yes
- Front panel audio connector
yes
- Number of HDDs supported
4
- WiFi-AP antenna jack
1
- PCI Express x1 (Gen 4.x) slots
1
- PCI Express x4 (Gen 4.x) slots
1
- USB 3.2 Gen 2x2 connectors
1
- Drivers included
yes
- RAID support
yes
- Package weight
4.62 kg
- USB 3.2 Gen 1 (3.1 Gen 1) connectors
2
- Thunderbolt ports quantity
2
- Unbuffered memory
yes
- Number of storage drives supported
10
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3386547 Asus MB ROG MAXIMUS Z890 HERO BTF Motherboard PC base #####Intel® 1851 Form factor (details) ATX Motherboard chipset Int
Description
This text is machine translated.
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















