
Asus MB16ACV LED EEC B (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 5 ms USB C® IPS LED
EAN:
Part number:
Item no:
Number
Total (€ 180.66 / piece)
€ 180.66
plus VAT.
Only 7 Piece(s) available
Asus MB16ACV LED
Highlights & Details
- Screen size 39.6 cm (15.6 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): B (A - G)
- Interfaces: USB C®;Full HD
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Screen size diagonal (inches)
15 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
800 : 1
- Dot pitch
0.179 mm
- Factory colour
Black
- Interfaces
USB C®
- Features
Full HD
- Hor. viewing angle
178°
- Vertical viewing angle
1748°
- Width
357.9 mm
- Height
10.5 mm
- Depth
82 mm
- Weight
830 g
- Dim
(W x H x D) 357.9 x 10.5 x 82 mm
- Display size
- 23 inch
- Display type
LED display
- Range of uses
Home
- Display resolution mode
Full HD
B (A - G)
- Display
39.6 cm (15.6 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
39.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
15 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2383519 Asus MB16ACV LED EEC B (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 5 ms USB C® IPS LED
Description
ASUS ZenScreen MB16ACV 39.62 cm (15.6-inch) portable USB monitor (Full HD, IPS, hybrid signal solution, USB type C, flicker-free and blue light filter technology, 5 ms)
This text is machine translated.
This text is machine translated.
Features
- 39.62 cm (15.6-inch) large, portable IPS display with full HD resolution, anti-glare surface and ultra-slim design, so you can work efficiently while traveling.
- With the kickstand design the monitor can be set up very easily in portrait or landscape mode.
- Has a hybrid signal solution for power and video transmission and is compatible with any notebook equipped with a USB Type C or Type A interface.
- ASUS Eye-Care monitors have flicker-free and low blue light technologies certified by the TUV Rheinland for a particularly pleasant use.
- The proprietary, long-lasting anti-bacterial treatment inhibits the growth of bacteria and fungi on the monitor frame and control buttons.
Scope of delivery
- Cable
- Quick guide.
Hints
HDMI is a registered trademark of HDMI Licensing, LLC.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor

















