
Asus MB17AHG LED EEC E (A - G) 43.9 cm (17.3 inch) 1920 x 1080 p 16:9 5 ms HDMI™, Headphone jack (3.5 mm), USB C® IPS LE

Asus MB17AHG LED
Highlights & Details
- Screen size 43.9 cm (17.3 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, Headphone jack (3.5 mm), USB C®;Blue light reduction, Flicker-free technology, Headphone jack
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
43.9 cm
- Screen size diagonal (inches)
17.3 inch
- Screen size diagonal (inches)
17 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
144 Hz
- Response time
5 ms
- Brightness
300 cd/m²
- Static contrast ratio
800 : 1
- Dot pitch
0.199 mm
- Factory colour
Black
- Interfaces
HDMI™
Headphone jack (3.5 mm)
USB C®
- No. of HDMI ports
1 x
- No. of USB 3.0 ports
2 x
- Features
Blue light reduction
Flicker-free technology
Headphone jack
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium
- Curved monitor
No
- Width
390 mm
- Height
249 mm
- Depth
21 mm
- Weight
1290 g
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 390 x 249 x 21 mm
- Display size
- 23 inch
- Display type
144 Hz
- Range of uses
Office
Home
- Display resolution mode
Full HD
E (A - G)
- Display
43.9 cm (17.3 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
43.9 cm
12 kWh/year
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2898151 Asus MB17AHG LED EEC E (A - G) 43.9 cm (17.3 inch) 1920 x 1080 p 16:9 5 ms HDMI™, Headphone jack (3.5 mm), USB C® IPS LE
User & Safety Instructions
User & Safety Instructions 2898151 Asus MB17AHG LED EEC E (A - G) 43.9 cm (17.3 inch) 1920 x 1080 p 16:9 5 ms HDMI™, Headphone jack (3.5 mm), USB C® IPS LE
Description
Do more with less effort
The Asus ZenScreen MB17AHG is a portable 17.3-inch monitor with a full HD IPS display, which provides an especially smooth and smooth image display. Its ultra-thin profile of 7 mm and its low weight provide unsurpassed mobility and make it the ideal second screen, in order to increase the productivity during hybrid work. Thanks to the integrated L-shaped kickstand the ZenScreen MB17AHG can be used in both portrait and landscape mode. USB-C® connectors on both sides of the monitor offer versatility, and a refresh rate of up to 144 Hz ensures smooth graphics.
Wide viewing angle for improved collaboration
The ZenScreen MB17AHG is equipped with an IPS panel, which provides breathtaking images and a viewing angle of 178° and thus provides excellent colors and contrast - even when viewed from a decentralized position.
Flexible viewing positions to support multi-tasking
The ZenScreen MB17AHG offers an extraordinary versatility that allows you to create a setup that best meets your needs, no matter where you are. Lay it flat on a table in landscape to work together. Thanks to the built-in stand connector it is also compatible with a standard stand* so that you can vary the height of the screen as desired.
Ergonomic design in view
The folding L-shaped pedestal ensures that you can set up the device at any angle so that you can easily get the desired view.
Ultra-flat and light for excellent portability
With a weight of just under 1.3 kg and an ultra-thin profile, which at the edges is only 7 mm, the ZenScreen MB17AHG fits easily in any pocket and ensures that you are ready to do your work at all times.
Seamless connection of the screens
Thanks to the USB-C connectors on both sides of the ZenScreen MB17AHG, you can position it close to both sides of your laptop, in order to place both the screens almost seamlessly together.
One cable for everything
A single USB-C cable is all that you need WAS to duplicate or expand your laptop screen. USB-C takes over the power as well as the video signal transmission. So if you want to make a group presentation, it's easy to plug and play.
Comprehensive connectivity
A rich selection of connection options rounds off the functionality of the MB17AHG. Two USB Type-C ports - one on both sides of the monitor and each suitable for display signals - provide versatile possibilities. In addition, an HDMI port provides extensive connectivity to various devices, and a 3.5 mm audio jack is ready for wired headsets.
Asus blue light filter
The ASUS blue light filter certified by TÜV Rheinland protects you from damaging blue light. The filter is easily accessible via the OSD menu and offers an intuitive, flexible operation with stepless settings (0 to Maximum). ASUS monitors are subjected to particularly strict performance tests and certified by TÜV Rheinland, a worldwide provider of technology, security and certification services.
Asus flicker-free technology
Asus flicker-free technology certified by TÜV Rheinland eliminates flicker and provides a pleasant viewing experience. This technology helps to minimize eye fatigue and other symptoms typically associated with hours of television.
This text is machine translated.
Features
- 17.3-inch FHD panel with 144 Hz smoothMotion picture repetition frequency; supports FreeSync Premium for extra smooth display
- Slim, ultra-thin 7 mm profile for easy carrying
- The L-shaped pedestal brings the display to the ideal height, so that it can also serve as laptop screen extension
- Versatile connection options with two full-fledged USB-C ports on both the sides of the monitor for a better cable management, as well as HDMI and headphone connection
- The display is easily mounted with the standard tripod socket so that you can view it comfortably at eye-level
- Environmentally friendly FSC packaging
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor



















