
Asus 90MS02R1-M00690 2.5 cm (1 inch) Mini PC
Highlights & Details
- Display: 2.5 cm (1 inch)
- Intel® Core™ i3 i3-14100 4 core(s) / max. 4.7 GHz
- RAM: 8 GB DDR5 RAM
- 256 GB SSD
- w/o OS
Technical specifications
- Intel-core i3-14xxx processor generation
- Internal memory type DDR5 SDRAM
- SSD interface PCI Express 4.0
- On-board graphics adapter family: Intel® UHD Graphics
- Built-in graphics card model Intel UHD Graphics 730
- WLAN standards Wi-Fi 6E (802.11ax)
- Product type: Mini PC
- Installed operating system: No.
- Product type
Mini PC
- Model
PB63-B3200MH
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ i3
- CPU
Intel® Core™ i3 i3-14100
- Processor/type
i3-14100
- Processor cores (No.)
4 x
- CPU speed
1.5 GHz
- CPU turbo clock speed (max.)
4.7 GHz
- CPU cache
12 MB
8 GB
- RAM type
DDR5 RAM
- Onboard graphics card
Yes
- Dedicated graphics card
No
- SSD size (total)
256 GB
- SSD 1 type
SSD
- SSD
256 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Bluetooth
5.2
- Keyboard layout
Keyboard not included
- No. of DisplayPort
2 x
- No. of Gigabit LANs
1 x
- No. of USB A 2.0 ports
3 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of USB 3.0 ports
1 x
- Interfaces
USB A (USB 2.0)
USB A (USB 3.1 1st gen)
USB A (USB 3.2 2nd gen)
DisplayPort
USB C®
- Factory colour
Black
- Width
175 mm
- Height
44.2 mm
- Depth
175 mm
- Weight
1.18 kg
- PSU power
150 W
- Operating system (Version)
w/o OS
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Bluetooth
Yes
- Graphics card type
Intel UHD Graphics
- No. of graphics cards
1
- GPU brand
Intel
- 10/100/1000 Mbps ports
1 x
- Wi-Fi
Yes
- UKCA
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Display included
no
- Headphone outputs
1
- Microphone in
yes
- DC-in jack
yes
- NVMe
yes
- Trusted Platform Module (TPM)
yes
- Total SSDs capacity
256 GB
- Performance cores
4
- Processor base power
60 W
- Maximum turbo power
110 W
- Performance-core base frequency
3.5 GHz
- Performance-core Max Turbo Frequency
4.7 GHz
- Number of SSDs installed
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3410888 Asus Mini PC 90MS02R1-M00690 2.5 cm (1 inch) Intel® Core™ i3 i3-14100 4.7 GHz 8 GB RAM 256 GB SSD 90MS02R1-M00690
Description
Solid reliability for your business
The Asus Expertise Center PB63 is a robust, versatile, and powerful PC that is suitable for a range of business applications, including digital signage, Point of Sales (POS) systems, kiosks, and smart vending machines. Powered by the latest 13 Intel® Core™ processors. Generation with Intel® UHD graphics processors, PB63 delivers desktop performance in a compact format and supports next-generation DDR5 memory. In order to meet the different requirements, the PB63 supports a 46 to 65 watt CPU, so you can easily choose between maximum efficiency and maximum performance. With full connectivity with eight USB ports and support for up to three 4K UHD displays, the PB63 is perfect for almost any business case. It has also been tested to the latest MIL-STD-810H military standard to ensure it is suitable for harsh environments.
This text is machine translated.
Features
- Intel® processors of the 13. Generation: The latest technology for desktop performance
- Intel Wi-Fi 6E and Bluetooth 5.2: Ultra-fast Gig+ WLAN speeds, plus the latest high-efficiency Bluetooth connectivity
- Configurable connection: Flexible support for DisplayPort, VGA, LAN, COM or HDMI
- Physical security: Built-in Kensington lock slot for immediate protection
- Dynamic tuning technology











