
Asus 90MS02Y1-M00010 2.5 cm (1 inch) Mini PC
Highlights & Details
- Display: 2.5 cm (1 inch)
- AMD Ryzen AI 5 340 6 core(s) / max. 4.8 GHz
- RAM: 16 GB DDR5 RAM
- 512 GB SSD
- AMD
- Windows® 11 Home
Technical specifications
- Processor family: AMD Ryzen AI 5
- Processor generation: AMD Ryzen AI 300 Series
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x SO-DIMM
- SSD interface PCI Express 4.0
- Built-in graphics card model: AMD Radeon 840M
- WLAN-standards Wi-Fi 7 (802.11b)
- HDMI version 2.1
- Market Positioning: Business
- Product type: Mini PC
- Installed operating system: Windows 11 Home
- Product type
Mini PC
- Model
PN54-S50001NN
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
AMD Ryzen AI 5
- CPU
AMD Ryzen AI 5 340
- Processor/type
340
- Processor cores (No.)
6 x
- CPU speed
2 GHz
- CPU turbo clock speed (max.)
4.8 GHz
- CPU cache
16 MB
16 GB
- RAM type
DDR5 RAM
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Bluetooth
5.4
- Keyboard layout
Keyboard not included
- No. of DisplayPort
2 x
- No. of Gigabit LANs
2 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- No. of USB 3.0 ports
1 x
- Interfaces
USB A (USB 2.0)
USB A (USB 3.2 2nd gen)
DisplayPort
HDMI™
USB A (USB 3.2 2nd gen)
- Factory colour
Black
- Width
130 mm
- Height
34 mm
- Depth
130 mm
- Weight
550 g
- PSU power
120 W
- Operating system (Version)
Windows® 11 Home
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Bluetooth
Yes
- Fingerprint
Yes
- Graphics card type
AMD Radeon
- No. of graphics cards
1
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- GPU brand
AMD
- Wireless charging
Yes
- 10/100/1000 Mbps ports
2 x
- Wi-Fi
Yes
- UKCA
yes
- Number of speakers
2
- Screws included
yes
- AC adapter included
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Number of storage drives installed
1
- VESA mounting
yes
- Display included
no
- DC-in jack
yes
- Built-in speaker(s)
yes
- NVMe
yes
- Total SSDs capacity
512 GB
- Manual
yes
- USB4 Gen 3x2 ports quantity
1
- Number of rear USB ports
3
- Number of front USB ports
3
- Number of front audio ports
1
- Introduction year
2025
- Total processor performance up to
59 TOPs
- NPU performance up to
50 TOPs
- Copilot key
yes
- Number of processors installed
1
- Package weight
1.48 kg
- Number of SSDs installed
1
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3410903 Asus Mini PC 90MS02Y1-M00010 2.5 cm (1 inch) AMD Ryzen AI 5 340 4.8 GHz 16 GB RAM 512 GB SSD AMD Win 11 Home 90MS02Y1-M0
Description
Enable AI with unmatched connectivity!
Powered by the latest AMD Ryzen™ AI 300 series processors
Quick-Access Copilot Key for immediate activation of functions
Fingerprint recognition with Secure Boot for greater security
Dual LAN for outstanding multi-device performance
6 USB connections for extended connectivity
Quad 4K screens
Compact design, powerful Leistung
The ExpertCenter PN54 is equipped with AMD Ryzen™ AI 300 series processors with 12 ultra-fast cores and the innovative XDNA2 NPU with up to 50 TOPS - for a 5x faster AI-performance than bisher
Asus Copilot+ PC
The fastest and smartest Windows PCs ever
The ExpertCenter PN54 is powered by the latest AI-enabled processors and offers you a next-generation AI experience with improved security, speed and personalization. With the built-in AI engine to accelerate AI computing and the Copilot in Windows for personalized assistance, this mini PC is now your ultimate companion. Experience the difference simpler, faster, smarter and smoother - Asus Copilot+ PC now offers you an extraordinary AI-experience.
Designed for exceptional performance
AI performance of the next level
The AMD Ryzen™ AI 300 series processors are optimized for the latest AI and Windows OS applications. With the AMD XDNA™ 2 architecture and up to 50 TOPS of AI processing power, the ExpertCenter PN54 offers a 5-fold increase in regenerative AI capabilities and ensures fast and efficient processing of AI-controlled tasks and workflows
High-speed DDR5 memory
The ExpertCenter PN54 is powered by a processor with high-speed DDR5 memory, which offers 50% more bandwidth at just 1.1 V. It's perfect for 4K video editing, managing large amounts of data, and improving performance with low power consumption.
Quad 4K Bildschirme
Equipped with AMD Radeon™ 800M graphics, the ExpertCenter PN54 offers outstanding graphics and delivers 4K resolution on four output displays gleichzeitig
Designed for trusted, secure computing
Biometric login
The recognition technology for fingerprints enables an improved Windows Hello login. Traditional passwords are replaced by encrypted biometric user data to ensure secure and easy access to sensitive data.
Built-in TPM for security and privacy
The built-in TPM protects against unauthorized access. It consists of hardware-based PC protection, system configuration checks and encryption to ensure the security of private data.
Rugged design
The PN54 Expert Center is subjected to rigorous internal quality tests and fulfills the MIL-STD-810H military standard for reliability and durability. The device has proven itself in several tests, including shock, extreme temperatures, sand and dust, and vibration tests.
For a sustainable future
Asus is committed to a sustainable future and integrates high ESG standards into its product development and energy-efficient manufacturing processes. The Asus Expert Center PN54 is at the forefront of this initiative and sets new standards in sustainability through our four key approaches
Unleash your creativity with AI
Quickly transform fantasy into reality (Photoshop)
Discover the capabilities of the generative AI with the tools for text-to-image and generative filling. Simplify the creative process by creating, customizing, and improving images with ease.
Seamless perfection, fast video editing (Premiere Pro)
Generative AI tools streamline complex tasks and increase processing speed. Use features such as Add/Remove Object and Generative Expand for quick, precise customizations.
Bring your world in 3D (Substance 3D Sampler & Stager)
Image-to-texture transforms generative AI for 3D artists and allows quick creation of photo-realistic textures from images. It promotes creativity and fits seamlessly into workflows.
Versatile applications
With the latest AMD Ryzen™ AI 300 series processor, intelligent cooling, wireless connectivity and high-speed storage, the ExpertCenter PN54 is the ideal choice for creating content, remote work and intelligent retail solutions
This text is machine translated.
Features
- Unleash Pure performance: Powered by AMD Ryzen™ AI 300 series processors designed for powerful, efficient multitasking.,Next-level AI: State-of-the-art XDNA2 NPU with up to 50 TOPS-5x faster AI performance than before.,Impressive 4K visualization: AMD Radeon™ 800M graphics deliver stunning detail on up to four 4K screens.,Easy interaction with AI: Windows Hello fingerprint reader, built-in speakers and microphone to support voice commands, ultra-fast and versatile connectivity: equipped with Wi-Fi 7, Bluetooth 5.4, 6 USB ports and two 2.5G LANs for seamless Konnektivität,upgrade in no time at all : the toolless design makes it easy to advance.,Slim, long-lasting design: The ultra-thin (34 mm), environment-conscious casing runs reliably around the clock and sets a new standard for thin and light computer performance










