
Asus ROG NUC RNUC14SRKU7168A2I 2.5 cm (1 inch) Mini PC, Gaming PC
Highlights & Details
- Display: 2.5 cm (1 inch)
- Intel® Core™ Ultra 7 155H 16 core(s) / max. 4.8 GHz
- RAM: 16 GB DDR5 RAM
- 512 GB SSD
- Intel Arc Graphics Nvidia GeForce RTX 4060
- Windows® 11 Home
Technical specifications
- Product type
Mini PC
- Model
ROG NUC
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ Ultra 7
- CPU
Intel® Core™ Ultra 7 155H
- Processor/type
155H
- Processor cores (No.)
16 x
- CPU turbo clock speed (max.)
4.8 GHz
- No. of processor E cores
8
- No. of processor P cores
6
- CPU efficiency core base clock speed
0.9 GHz
- CPU efficiency core boost clock
3.8 GHz
- CPU performance core base clock speed
1.4 GHz
- CPU performance core boost clock
4.8 GHz
- CPU cache
24 MB
16 GB
- RAM type
DDR5 RAM
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Arc Graphics
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Onboard graphics card (version)
GeForce RTX 4060
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.3
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
1 x
- No. of USB A 2.0 ports
2 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- Interfaces
USB A (USB 2.0)
HDMI™
USB A (USB 3.2 2nd gen)
DisplayPort
Thunderbolt 4
Headphone jack (3.5 mm)
Microphone (3.5 mm jack)
Bluetooth
Wi-Fi 6E (IEEE 802.11ax)
Card reader
- Supported memory cards
SD
- Factory colour
Black
- Width
270 mm
- Height
50 mm
- Depth
180 mm
- Weight
6.32
- PSU power
330 W
- Operating system (Version)
Windows® 11 Home
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3133133 Asus Mini PC, Gaming PC ROG NUC RNUC14SRKU7168A2I 2.5 cm (1 inch) Intel® Core™ Ultra 7 155H 4.8 GHz 16 GB RAM 512 GB SSD
Description
The graphics performance is impressive thanks to the dual graphics system with Nvidia GeForce RTX 4060 and Intel Arc Graphics. Whether games, content creation or streaming - this desktop delivers pin-sharp, detailed pictures through the process. Thanks to numerous connections including Thunderbolt 4, USB 3.2 Gen 2 and DisplayPort 1.4a, you can easily connect all your devices. Moreover, with Wi-Fi 6E and Bluetooth 5.3 you can expect a fast and reliable wireless connection, which keeps you up to date or in the game without interruption.
The Asus ROG NUC RNUC14SRKU7168A2I was developed for those who appreciate efficiency with low space requirements. It is the perfect mixture of form and function and thus the ideal choice for each home or office setup.
This text is machine translated.
Features
- The Intel® Core™ Ultra 7 processor delivers outstanding performance
- The ultra-small form factor provides excellent performance and seamless multitasking
- Gamers can chat, browse, stream, edit, record and play easily
- Nvidia® GeForce RTX™ 4060 graphics cards enable immersive gaming experiences
- The system can be positioned vertically or horizontally (vertical stand supplied)
- Fast connections with 2.5 GB Ethernet, Intel® Killer® Wi-Fi 6E and Bluetooth® 5.3
- You can customize the addressable ROG panel with backlight to suit your taste and with the option to create your own logo.
- The 2.5-liter housing design makes integration and cleaning child's play.
- You can play from your living room or desk with this ROG Raikiri Pro compatible PC.








