
Highlights & Details
Asus Mini PC - ASUS PN42 N100 Mini PC
- 4K
- Intel® N N-Series
- RAM: 8 GB DDR4 RAM
- 1000 GB SSD
- Intel UHD graphics
- Windows® 11 Home
Technical specifications
- Product type
Mini PC
- Model
PN42
- Display resolution mode
4K
- CPU series
Intel® N
- CPU
Intel® N N-Series
- Processor/type
N-Series
- Processor cores (No.)
4 x
- CPU speed
3400 GHz
8 GB
- RAM type
DDR4 RAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
UHD graphics
- Dedicated graphics card
No
- SSD size (total)
1000 GB
- SSD 1 type
SSD
- SSD
1000 GB
- SSD connection
M.2 PCIe NVMe 3.0 x4
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash M.2
- Drive
w/o hard drive
- Bluetooth
5.0
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of DisplayPort
2 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
3 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Factory colour
Black
- Width
127 mm
- Height
58 mm
- Depth
132 mm
- Weight
1200 g
- PSU power
65 W
- Software included
GDATA Internet Security (incl. 180 day updates)
- Features
Fanless
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3374382 Asus Mini PC Mini PC - ASUS PN42 N100 4K Intel® N N-Series 8 GB RAM 1000 GB SSD Intel UHD graphics 91665
Description
The Asus PN42 N100 / 8 GB / 1000 GB M.2 SSD / Win 11 Home is a powerful mini PC in the ultra-compact format. Powered by the Intel N100 processor with integrated Intel® UHD graphics and 8 GB RAM, it is perfect for home and business applications. Thanks to its fanless design, it works perfectly quietly and enables an undisturbed work as well as relaxed 4K home entertainment. Strong power, flexible connection possibilities. With its ultra-compact dimensions, the PN42 saves an enormous amount of space in the living room or office, without compromising on performance. For efficient.
This text is machine translated.
Scope of delivery
- 1x Mini PC
- 1x power cable
- 1x user manual








