
Highlights & Details
Asus Mini PC - ASUS PN42 N100 Mini PC
- Intel® N N-Series
- RAM: 16 GB DDR4 RAM
- 500 GB SSD
- Intel UHD graphics
- Windows® 11 Pro
Technical specifications
- Product type
Mini PC
- Model
PN42
- CPU series
Intel® N
- CPU
Intel® N N-Series
- Processor/type
N-Series
- Processor cores (No.)
4 x
- CPU speed
3400 GHz
16 GB
- RAM type
DDR4 RAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
UHD graphics
- SSD size (total)
500 GB
- SSD 1 type
SSD
- SSD
500 GB
- SSD connection
M.2 PCIe NVMe 3.0 x4
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.0
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of DisplayPort
2 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
3 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Factory colour
Black
- Width
127 mm
- Height
58 mm
- Depth
132 mm
- Weight
1200 g
- PSU power
65 W
- Software included
GDATA Internet Security (incl. 180 day updates)
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3374397 Asus Mini PC Mini PC - ASUS PN42 N100 Intel® N N-Series 16 GB RAM 500 GB SSD Intel UHD graphics 91695
Description
Ultra-compact and absolutely silent The Asus PN42 N100 / 16 GB / 500 GB M.2 SSD / Win 11 Pro is a powerful mini PC in the ultra-compact format. Powered by the Intel N100 processor with integrated Intel® UHD graphics and 16 GB RAM, it is perfect for home and business applications. Thanks to its fanless design, it works perfectly quietly and enables an undisturbed work as well as relaxed 4K home entertainment. Strong performance, flexible connection possibilities With its ultra-compact dimensions the PN42 saves an enormous amount of space in the living room or office, without compromising on performance. For efficient multi-tasking, it supports up to three displays or two 4K monitors simultaneously with its HDMI and DP 1.4 ports. The extensive connectivity with seven USB ports, 2.5G LAN, WiFi 6 and Bluetooth® covers all requirements and enables fast network connections and easy connection of device peripherals. Windows 11 Home is ready to start pre-installed on the 1000 GB SSD for you and you can start up the mini-PC immediately.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1x Mini PC
- 1x power cable
- 1x user manual
Hints
HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.








