
Asus NUC 14 Essential RNUC14MNK3500002 2.5 cm (1 inch) Mini PC
Highlights & Details
- Display: 2.5 cm (1 inch)
- Intel® N N355 8 core(s) / max. 3.9 GHz
- RAM: 0 GB DDR5 RAM
- Intel Intel UHD graphics
- w/o OS
Technical specifications
- Intel core 3 processor family
- Built-in graphics card model: Intel graphics
- WLAN standards Wi-Fi 6E (802.11ax)
- HDMI version 2.1
- Product type: Mini PC Barebone
- Installed operating system: No.
- Product type
Mini PC
- Model
ASUS NUC 14 Essential RNUC14MNK3500002
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® N
- CPU
Intel® N N355
- Processor/type
N355
- Processor cores (No.)
8 x
- CPU turbo clock speed (max.)
3.9 GHz
- CPU cache
6 MB
0 GB
- RAM type
DDR5 RAM
- RAM / Max. upgrade
16 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel UHD graphics
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Bluetooth
5.3
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- No. of USB 3.0 ports
2 x
- Interfaces
USB A (USB 3.2 2nd gen)
USB C® (USB 3.2 2nd gen)
USB A (USB 2.0)
HDMI™
DisplayPort
RJ45
Headphone/mic combo jack (3.5 mm)
Wi-Fi 6E (IEEE 802.11ax)
- Factory colour
Black
- Width
135 mm
- Height
36 mm
- Depth
115 mm
- Weight
470 g
- PSU power
65 W
- Features
Kensington lock
- Operating system (Version)
w/o OS
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Bluetooth
Yes
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- Wireless charging
Yes
- 10/100/1000 Mbps ports
1 x
- Wi-Fi
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3387954 Asus Mini PC NUC 14 Essential RNUC14MNK3500002 2.5 cm (1 inch) Intel® N N355 3.9 GHz Intel Intel UHD graphics 90AR00M2-M
User & Safety Instructions
User & Safety Instructions 3387954 Asus Mini PC NUC 14 Essential RNUC14MNK3500002 2.5 cm (1 inch) Intel® N N355 3.9 GHz Intel Intel UHD graphics 90AR00M2-M
Description
Energy-efficient mini PC with Intel® Core™ N-series processor, triple 4K display support and easy-to-access design, perfect for education and office tasks
Efficient performance. Intelligent Save.
The Asus NUC 14 Essential is the next generation mini-PC that takes performance, portability and versatility to new levels. Powered by the latest energy-efficient N-series Intel® Core™ processors, this slim, compact device offers a wide range of connectivity options. It increases productivity and makes working with different applications easy.
Intel® Core™ N-series
Faster performance The extraordinary
Responsiveness makes the NUC 14 Essential Ideal for image processing and faster Webnavigation
Reduced power consumption
The energy-efficient N-series Intel® Core™ processor, which drives the NUC 14 Essential, delivers outstanding performance with lower power consumption
Learn, create and stream everywhere
The N-series Intel® Core™ processor supports enhanced graphics processing so you can create digital content while streaming video without the speed of verringern
Multitasking with triple display-Unterstützung
Unleash the power of multitasking in a compact 0.56 liter package and support up to three 4K screens with reduced latency, reduced power consumption, and smooth data transfer.
VESA mounting design
0.56L housing
Compact size, plenty of connections
The NUC 14 Essential offers seamless connectivity with a variety of front and rear I/O ports, supports up to three 4K screens, and provides high-speed network performance. The front panel includes a headphone connector, a USB-C® (10 Gbps) and a USB Type A (10 Gbps) port. The rear panel has two USB Type A (10 Gbps) ports, a USB 2.0, a USB-C with DisplayPort™ (10 Gbps), a DisplayPort, HDMI™, and a LAN port.
Usage scenarios
Powered by the latest Intel® Core™ N-series processor, the NUC 14 Essential offers a harmonious balance between power consumption and efficiency at a competitive price. From office productivity to digital signage support, it offers great versatility and can be used in a variety of industries.
Office productivity
Use the NUC 14 Essential as a modern mini-PC for everyday productivity tasks.
Interactive learning
Create, learn and excel everywhere with high-speed wireless connectivity, Bluetooth 5.3 service and 2.5G networks
Digital signage, kiosks, POS
Extensive connectivity to monitors or older devices that are in use sind
Easy access design
Thanks to the Asus design with easy access, you can easily adjust and upgrade the NUC 14 Essential
Open system
Loosen the four screws on the bottom of the system. Remove the lower cover.
DDR5 SO-DIMM INSTALLED
Slide the DDR5 SO-DIMM downwards until the retaining clips snap into place.
M.2 Installation
Insert the M.2 module into the M.2 slot on the system board.
Your one-stop portal for Asus software
My ASUS
A single point of contact for system management, software updates, performance optimization, and contact support
Customer support
Asus Customer Support is available 24 hours a day and provides answers to questions or quick diagnosis and resolution of software or hardware problems.
adjustment
A number of settings allow the user to personalize the PC, including AI-assisted noise suppression, fan modes, and network parameters.
Link to MyASUS
Integrate Asus PCs like the NUC 14 Essential with mobile devices for easier multitasking and improved productivity.
Asus action
Enjoy discounts on premium apps and Asus exclusive offers through AppDeals.
This text is machine translated.
Features
- Energy-efficient: Ideal for light office applications and embedded applications
- Support of three displays: Increase the efficiency of workflows
- Easily accessible design: Easy upgrades, reduced maintenance costs and reduced downtime
- Multiple high-speed connection options: Experience increased productivity with a variety of high-speed connectivity options that ensure accelerated and stable data transmission
- Flexible connections: High flexibility to meet different workflows and scenarios
- Compact size: Easy to install for small offices, retail stores and educational institutions





















