
Asus VIVO PB63-B7016MH Mini PC
Highlights & Details
- Display: 2.5 cm (1 inch)
- Intel® Core™ i7 i7-13700 13th Gen (Raptor Lake) 16 core(s) / max. 5.1 GHz
- RAM: 16 GB DDR5 RAM
- 512 GB SSD
- Intel UHD graphics 770
- w/o OS
Technical specifications
- Product type
Mini PC
- Model
PB63-B7016MH
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ i7
- CPU
Intel® Core™ i7 i7-13700
- Processor/type
i7-13700
- Processor generation
13th Gen (Raptor Lake)
- Processor cores (No.)
16 x
- CPU speed
2.1 GHz
- CPU turbo clock speed (max.)
5.1 GHz
- CPU cache
30 MB
16 GB
- RAM type
DDR5 RAM
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
UHD graphics 770
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.2
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of DisplayPort
2 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
3 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of USB 3.0 ports
1 x
- Interfaces
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
USB C®
HDMI™
DisplayPort
RJ45
Headphone jack (3.5 mm)
Microphone (3.5 mm jack)
Wi-Fi 6E (IEEE 802.11ax)
Show more
- Factory colour
Black
- Width
175 mm
- Height
44.2 mm
- Depth
175 mm
- Weight
1.18 kg
- Operating system (Version)
w/o OS
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- UKCA
yes
- Eco badge reference
EPEAT
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2959605 Asus Mini PC VIVO PB63-B7016MH Intel® Core™ i7 i7-13700 16 GB RAM 512 GB SSD Intel UHD graphics 770 90MS02R1-M000H0
Description
This text is machine translated.











