

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Mini PC workstation
2.5 cm
1 inch
210H
210H
8 x
1.6 GHz
4.8 GHz
12 MB
SO-DIMM
96 GB
Yes
0 GB
0 GB
5.4
None (PC-controlled)
2 x
1 x
3 x
Black
117 mm
36.8 mm
112 mm
120 W
- 23 inch
2.5 cm (1 inch)
Yes
1 x
Active
1 x
External AC adapter
Yes
yes
yes
yes
no
2
yes
no
yes
2
4
4
2.2 GHz
3.6 GHz
no
8 TB
yes
yes
6.32 A
1
User & Safety Instructions 3729953 Asus Mini PC workstation ASUS RNUC15CRKC500000 BB C5 210H Kit 2.5 cm (1 inch) 210H 4.8 GHz 90AR00R2-M000H0