The Asus P13R-E/10G-2T motherboard is designed to meet the needs of modern computers and offers a mix of performance, connectivity and expandability. With support for Intel processors and DDR5 memory, it offers a solid basis for the structure of a powerful system. The integration of PCIe 5.0 and multiple M.2 slots provides flexibility in storage and expansion. The network is efficient with dual 10 Gigabit Ethernet and is suitable for both standard and intensive server applications. Moreover, the motherboard has extensive USB ports and a dedicated graphics adapter, WAS makes it a versatile choice for a wide range of applications. Whether for professional workstations, servers or gaming setups, the Asus P13R-E/10G-2T offers reliability and performance.
Advanced connectivity
With two 10 Gigabit Ethernet ports operated by the Intel X710-AT2 network controller, the Asus P13R-E/10G-2T motherboard provides high-speed networks for intensive data transfer and server environments.
Support for high-speed storage
By supporting DDR5 SDRAM with speeds of up to 4400 MHz, this motherboard offers extraordinary memory performance for demanding applications and ensures smooth operation and improved multitasking capabilities.
Flexible expansion options
Equipped with multiple expansion slots, including PCIe 5.0 x16 and M.2 sockets for high-speed memory, the Asus P13R-E/10G-2T offers plenty of space for upgrades and customizations to meet a variety of computer needs.
Robust storage solutions
With 8 x SATA 600 ports and 2 x M.2 interfaces, the motherboard offers versatile storage options and supports a mix of high-speed SSDs and high-capacity HDDs for comprehensive data management.
Improved system management
With ASMB11-iKVM for advanced system management, the motherboard provides efficient monitoring and control of system parameters, ensuring optimal performance and stability.
This text is machine translated.