The Asus P13R-E motherboard is a versatile basis for setting up computer systems. With its LGA1700 socket it is designed for Pentium and Xeon E-processors and ensures compatibility with the CPU-technology. Support for DDR5 SDRAM at speeds of up to 4400 MHz in conjunction with the Dual channel memory architecture significantly improves system response and multitasking capabilities.
With a focus on connectivity, the Asus P13R-E offers expansion options, including PCIe 4.0 and 5.0 slots and M.2 sockets for fast memory. USB 3.2 Gen 2 ports provide high-speed connections for external devices, while two Intel Gigabit Ethernet controllers provide stable and fast network connections. Integrated ASPEED AST2600 graphics processor with 64 MB of video memory provides reliable video output for system management tasks and makes this motherboard a comprehensive solution for professional and private use.
Advanced connectivity options
Equipped with a variety of expansion slots, including PCIe 4.0 and 5.0 as well as M.2 sockets, this motherboard offers extensive connection possibilities for high-speed components and memory solutions, thereby ensuring a versatile configuration.
Robust USB support
With multiple USB 3.2 Gen 2 and USB 2.0 ports, both on the rear I/O and internal headers, the Asus P13R-E provides plenty of connectivity to all your peripherals, ensuring fast data transfer speeds and compatibility.
Support for high-speed memory
By supporting DDR5 SDRAM with speeds of up to 4400 MHz, this motherboard enables high-performance memory configurations that improve the overall speed of the system and responsiveness for demanding applications and games.
Dedicated graphics processing
With built-in ASPEED AST2600 graphics processor and 64 MB of video memory, it provides reliable video output and performance for management and monitoring tasks without the need for an additional graphics card.
Improved network functions
Two Intel I210-AT2 Gigabit Ethernet controllers provide reliable high-speed network connections, support data-intensive tasks and improve network efficiency in professional and private environments.
This text is machine translated.