Ready for PCIe 5.0
Fast storage, graphics, and networking – PCI Express® (PCIe®) 5.0 provides 32 GT/s bandwidth The Asus P13R-E supports both PCIe® 4.0 and 5.0 for better LAN scalability and backward compatibility to meet the growing demands of today's data centers.
Intel Xeon E-2400 / Intel Xeon 6300 Processors
Designed for small and medium-sized enterprises (SMEs) and cloud service providers, it offers robust and secure solutions. These processors support up to eight cores and 16 threads with a maximum clock frequency of 5.6 GHz and a TDP of 95 W. They enable fast data processing and responsive applications. It supports up to 128 GB DDR5 memory with 4400 MT/s (Xeon E-2400) or 4800 MT/s (Xeon 6300) and PCIe 5.0 – for server-typical reliability around the clock and cost-effective performance for entry-level cloud services.
Two fast USB 3.2 1st Gen 2 ports
The Asus P13R-E is equipped with two USB 3.2 Gen 2 ports on the rear I/O panel. These high-speed connections provide data transfer rates of up to 10 Gbit/s for fast, efficient and reliable file transfers. They are also backward compatible and thus ensure a seamless connection to a large number of USB-devices.
Double Ethernet bandwidth
With two integrated LAN ports based on the Intel I210-AT2 Ethernet controller, the P13R-E server boards provide business-grade connectivity. They support dense, high-performance, low-latency networks for fast transfer of large files in data-intensive applications.
Versatile storage and SSD integration
The P13R-E offers eight SATA ports and four DDR5 ECC UDIMM memory slots with up to 128 Gb/s performance and two M.2 22110 slots for faster OS boot. This integration is designed to accelerate virtualized workloads and increase server productivity.
Comprehensive IT infrastructure management
The P13R-E has an integrated iKVM module and can be optionally equipped with the Asus control center. It offers comprehensive out-of-band and in-band management capabilities, especially for small and medium-sized businesses. The integrated Asus ASMB11 iKVM module supports remote BIOS updates, fan control, independent KVMs, video recording, and BSOD capture, and provides 24x7 remote monitoring and diagnostics. These functions remain accessible even if the operating system fails or is switched off, via a user-friendly, web-based graphical interface that is compatible with all popular browsers. The Asus control center (ACC) also expands management, centralizes monitoring and control for Asus products such as servers, workstations and digital signage. ACC enables remote BIOS updates, mobile device system monitoring, and simplified server management through one-click software updates and distribution.
This text is machine translated.