
Asus PA248QV LED EEC G (A - G) 61.2 cm (24.1 inch) 1920 x 1200 p 16:10 5 ms VGA, DisplayPort, HDMI™, Headphone jack (3.5

Number
Asus PA248QV LED
Highlights & Details
- Screen size 61.2 cm (24.1 inch) WUXGA, 1920 x 1200 p;Response time: 5 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: VGA, DisplayPort, HDMI™, Headphone jack (3.5 mm), USB;Full HD, VESA Mount 100 x 100 mm, Height adjustable, Portrait view, Pivoted, Swivelling, Tiltable, Built-in speakers, Pivoted
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1200 p
- Screen size diagonal (cm)
61.2 cm
- Screen size diagonal (inches)
24.1 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:10
- Panel technology
IPS LED
- Frame rate
75 Hz
- Response time
5 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.270 mm
- Factory colour
Black
- Interfaces
VGA
DisplayPort
HDMI™
Headphone jack (3.5 mm)
USB
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB ports
4 x
- No. of VGA ports
1 x
- Features
Full HD
VESA Mount 100 x 100 mm
Height adjustable
Portrait view
Pivoted
Swivelling
Tiltable
Built-in speakers
Pivoted
- Inclination
-5/+35
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
533 mm
- Height
211 mm
- Depth
192 mm
- Weight
6.1 kg
- Dim
(L x W x H) 600 cm x 533 mm x 211 mm
- Display size
24 inch - 29 inch
- Display type
LED display
- Range of uses
Design
- Display resolution mode
WUXGA
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
61.2 cm (24.1 inch)
- Screen resolution
WUXGA (1920 x 1200 Pixel)
- Display (cm)
61.2 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
28.2 W
- Length
600 cm
- UKCA
yes
- Eco badge reference
TCO-certified
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2383527 Asus PA248QV LED EEC G (A - G) 61.2 cm (24.1 inch) 1920 x 1200 p 16:10 5 ms VGA, DisplayPort, HDMI™, Headphone jack (3.5
Description
This text is machine translated.
Features
- 61.21cm (24.1") 16:10 WUXGA (1920 x 1200) IPS display with frameless design
- International color standard with wide color space coverage of 100% sRGB and 100% Rec. 709
- Calman verification with factory pre-calibrated settings for excellent color accuracy Delta E.
- The ASUS-exclusive ProArt Preset and ProArt palette offer various customizable color parameters and presets
- 75Hz frame rate and Adaptive Sync technology (48~75Hz) for animated content with fast playback without screen tearing
- Extensive connection options with DisplayPort, HDMI, D-Sub, audio input, headphone connection and four USB 3.0 ports for maximum flexibility
- Support for VESA wall mounts and ergonomic design with pan, tilt and rotate function and height adjustment for comfortable use
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor


















