
Asus PA328QV IPS LED EEC F (A - G) 80 cm (31.5 inch) 2560 x 1440 p 16:9 5 ms HDMI™, DisplayPort, USB type A, Headphone i

Highlights & Details
Asus PA328QV IPS LED
- Screen size 80 cm (31.5 inch) QHD, 2560 x 1440 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, USB type A, Headphone input;Flicker-free technology, Blue light screen filter, Height adjustable, Portrait view, Tiltable, Swivelling, Headphone jack, Built-in speakers, VESA Mount 100 x 100 mm
Technical specifications
- Product type
LED
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
75 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
1200 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
USB type A
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB ports
4 x
- Features
Flicker-free technology
Blue light screen filter
Height adjustable
Portrait view
Tiltable
Swivelling
Headphone jack
Built-in speakers
VESA Mount 100 x 100 mm
- Audio power (max.)
4 W
- Inclination
-5/+23
- Adjustable height
130 mm
- Angular position
90°
- Swivel angle
30°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- Width
715 mm
- Height
596 mm
- Depth
245 mm
- Weight
11500 g
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 715 x 596 x 245 mm
- Screen size/position settings
Swivel
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
30 inch - 32 inch
- Range of uses
Office
Home
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
80 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
32 W
- Standby consumption
26.5 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2793359 Asus PA328QV IPS LED EEC F (A - G) 80 cm (31.5 inch) 2560 x 1440 p 16:9 5 ms HDMI™, DisplayPort, USB type A, Headphone i
User & Safety Instructions
User & Safety Instructions 2793359 Asus PA328QV IPS LED EEC F (A - G) 80 cm (31.5 inch) 2560 x 1440 p 16:9 5 ms HDMI™, DisplayPort, USB type A, Headphone i
Description
This text is machine translated.
Features
- 31.5-inch WQHD (2560 x 1440) HDR display with IPS panel with 178° wide angle viewInternational color standard 100% sRGB and 100% REC. 709 wide color scaleCalman Verified with factory calibration for excellent Delta E to 2 color accuracyExtensive connectivity options for maximum flexibility, including DisplayPort, HDMI and headphone jack, and USB hub75Hz refresh rate and adaptive sync technology (48~75Hz) for animated content with fast ACTION and without screen tearingErgonomic pedestal with tilting, rotating and swivel function as well as height adjustment for a comfortable viewing experience, also with VESA-wall mounting
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- Hannspree monitor
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































