
Asus PA32UCG-K LED EEC G (A - G) 81.3 cm (32 inch) 3840 x 2160 p 16:9 5 ms HDMI™, Headphone jack (3.5 mm), USB A (USB 3.
Asus PA32UCG-K LED
Highlights & Details
- Screen size 81.3 cm (32 inch) 4K, 3840 x 2160 p;Response time: 5 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, Headphone jack (3.5 mm), USB A (USB 3.2 1st gen), USB C®;UHD resolution, VESA Mount 100 x 100 mm, Height adjustable, Portrait view, Pivoted, Swivelling, Tiltable, Headphone jack, Freesync, Built-in speakers, Pivoted
Technical specifications
- Product type
LED
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
81.3 cm
- Screen size diagonal (inches)
32 inch
- Screen size diagonal (inches)
32 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
120 Hz
- Response time
5 ms
- Brightness
1000 cd/m²
- Contrast ratio (dyn)
1000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.184 mm
- Factory colour
Black
- Interfaces
HDMI™
Headphone jack (3.5 mm)
USB A (USB 3.2 1st gen)
USB C®
- No. of DisplayPort
1 x
- No. of HDMI ports
3 x
- No. of USB 3.0 ports
3 x
- Features
UHD resolution
VESA Mount 100 x 100 mm
Height adjustable
Portrait view
Pivoted
Swivelling
Tiltable
Headphone jack
Freesync
Built-in speakers
Show more
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium Pro
- HDR support
Yes
- HDR format
HDR10
- Width
727 mm
- Height
240 mm
- Depth
386 mm
- Weight
14.6 kg
- Dim
(W x H x D) 727 x 240 x 386 mm
- Display size
30 inch - 32 inch
- Display type
LED display
- Range of uses
Design
- Display resolution mode
4K
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
81.3 cm (32 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
81.3 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
55 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2383571 Asus PA32UCG-K LED EEC G (A - G) 81.3 cm (32 inch) 3840 x 2160 p 16:9 5 ms HDMI™, Headphone jack (3.5 mm), USB A (USB 3.
Description
This text is machine translated.
Features
- 81.28cm (32") mini LED backlight with 1,152 zones and local dimming function for a maximum brightness of 1,600cd/m². The total brightness in continuous operation is 1.000cd/m².
- Support for various HDR formats (Dolby vision, HDR-10, HLG) enables a true-to-life display and provides maximum flexibility
- Variable frame rate of 48~120Hz (VRR) with FreeSync2 HDR for game developers
- Real 10-bit colors with Quantum Dot technology are supplied by DCI-P3, Rec. 2020, Adobe RGB and sRGB for exceptional color fidelity
- World-leading (∆E) <1 color performance and ASUS ProArt hardware calibration technology for optimized color accuracy, uniformity and write-back of color profiles
- Extensive connection options including two Thunderbolt 3, DisplayPort, HDMI(v2.1) port and an integrated USB hub.
- X-Rite i1 Display Pro included
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- ViewSonic monitor
- WQHD monitor
















