The WiFi 6E leader
Asus offers a complete solution for the latest WiFi 6E standard, from the router to the wireless PCIe® card. With carefully developed technology and supporting software the Asus WiFi 6E overall solution provides for optimized capabilities and performance.
* PCE-AXE5400 only supports the PCI Express x1 standard,
Please install the adapter in a PCI-e x1 slot.
Least overloaded Wi-Fi
Asus PCE-AXE5400 is a WiFi 6E PCIe® card that allows your PC to connect to a WiFi 6E router via the dedicated 6 GHz band. This means that it does not compete for bandwidth with non-WiFi 6E devices. The 6-GHz band offers up to seven additional 160-MHz channels, which provide more bandwidth, more flexibility and less overload.
Ultra-fast Wi-Fi 6E
Desktop Upgrade
With WiFi 6E 6 GHz technology and wide 160 MHz channels, the PCE-AXE5400 delivers wireless speeds up to 4.6 times faster* than WiFi 5 devices, making it suitable for high bandwidth tasks.
*Comparison based on a 2x2 160 MHz WiFi 6e PCIe card against a 2x2 80 MHz WiFi 5 PCIe card
Low latency period. Fast Wi-Fi
The PCE-AXE5400 offers powerful OFDMA and MU MIMO capabilities to your PC. Instead of your PC having to wait alternately with other connected devices when transmitting wireless data to the router, these technologies enable the simultaneous transmission of data from all devices. The result is higher network efficiency and lower latency for maximum WLAN performance.
*Router with WiFi 6 & MU MIMO support required
Instant Bluetooth® upgrade
Connect the PCE-AXE5400 to your PC for an immediate upgrade to the latest Bluetooth® 5.2 technology, and benefit from up to 2 times faster transfer speed and a 4 times greater range than Bluetooth 4.2. Interferences are also reduced in comparison to Bluetooth 5.0. Your PC gets fast and stable connections to all your wireless peripherals.
Improved network security with
WPA2
The PCE-AXE5400 uses the WPA2-WiFi security protocol, which also protects your PC against external attacks and therefore provides you with additional security.
This text is machine translated.