Leading WiFi 7
Asus offers a complete solution for the latest WiFi 7 standard, from the router to the wireless PCIe® card. With carefully developed technology and supporting software, the Asus Wi-Fi 7 overall solution provides optimized capabilities and performance.
* PCE-BE92BT only supports the PCI Express x1 standard, please install the adapter in a PCI-e x1 slot.
Least overloaded Wi-Fi
Asus PCE-BE92BT is a WiFi 7 PCIe® card that allows you to connect your PC to a WiFi 7 router via the dedicated 6 GHz band. This means that it does not compete for bandwidth with non-WiFi 6E/7 devices. The brand new 6 GHz band, which is least affected by signal interference, offers a bandwidth of up to 320 MHz and increases the speed to up to 5.7 Gbps.
Ultra fast WiFi 7
Desktop Upgrade
With WiFi 7 6 GHz technology and the wide 320 MHz channels, PCE-BE92BT delivers wireless speeds up to 2.4 times faster* than WiFi 6 / 6E devices, making it suitable for high bandwidth tasks.
*Comparison based on a 2x2 320 MHz WiFi 7 PCIe card against a 2x2 160 MHz WiFi 6 / 6E PCIe card
This text is machine translated.