
Highlights & Details
Asus PN40 Mini PC
- Intel® Celeron® Celeron N4100 Gemini Lake 4 core(s) / max. 2.4 GHz
- RAM: 8 GB DDR4 RAM
- 240 GB SSD
- Windows® 10 Home
Technical specifications
- Product type
Mini PC
- CPU series
Intel® Celeron®
- CPU
Intel® Celeron® Celeron N4100
- Processor/type
Celeron N4100
- Processor generation
Gemini Lake
- Processor cores (No.)
4 x
- CPU speed
1.1 GHz
- CPU turbo clock speed (max.)
2.4 GHz
- CPU cache
4 MB
8 GB
- RAM type
DDR4 RAM
- SSD size (total)
240 GB
- SSD 1 type
SSD
- SSD
240 GB
- SSD connection
SSD m.2 SATA III (600 MB/s)
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.0
- Mobile internet
WiFi
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of MiniDPs
1 x
- No. of USB A 2.0 ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No. of VGA ports
1 x
- Factory colour
Black
- PSU power
65 W
- Software included
BullGuard Internet Security (including 90-day updates)
- Operating system (Version)
Windows® 10 Home
- Graphics card type
Intel UHD Graphics
- No. of graphics cards
1
- Graphics card type
600
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2196810 Asus Mini PC PN40 Intel® Celeron® Celeron N4100 2.4 GHz 8 GB RAM 240 GB SSD Win 10 Home 75150
Description
The ASUS PN40 / 240 GB M.2 SSD / Win 10 Home is a compact mini PC for office applications and 4K home entertainment. The small, light-weight PC is equipped with a passive cooling as well as solid state components and works absolutely silently at all times. Thanks to the sliding housing it offers fast access to the components and excellent upgrade possibilities.
This text is machine translated.
This text is machine translated.
Hints
HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.






