
Highlights & Details
Asus PN41 Mini PC
- Intel® Celeron® Celeron N5100 4 core(s) / max. 2.8 GHz
- RAM: 16 GB DDR4 RAM
- 1 TB SSD
- Intel UHD graphics
- Windows® 11 Home
Technical specifications
- Product type
Mini PC
- Model
PN41
- CPU series
Intel® Celeron®
- CPU
Intel® Celeron® Celeron N5100
- Processor/type
Celeron N5100
- Processor cores (No.)
4 x
- CPU speed
1.1 GHz
- CPU turbo clock speed (max.)
2.8 GHz
- CPU cache
4 MB
16 GB
- RAM type
DDR4 RAM
- No. of memory slots
1
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
UHD graphics
- Dedicated graphics card
No
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.0
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No. of USB 3.0 ports
2 x
- Interfaces
DisplayPort
USB A (USB 3.2 1st gen)
USB C®
Headphone jack (3.5 mm)
Gigabit LAN (1 Gbps)
- Factory colour
Black
- PSU power
65 W
- Software included
BullGuard Internet Security (including 90 days of updates)
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2520915 Asus Mini PC PN41 Intel® Celeron® Celeron N5100 2.8 GHz 16 GB RAM 1 TB SSD Intel UHD graphics Win 11 Home 82201
Description
The mini PC ASUS PN41 offers very large performance for Office and 4K-Multimedia in a small design. Whether as a space-saving workplace PC or as an inconspicuous 4K media center in the living room - the ASUS PN41 can convince completely at any time and remains completely silent thanks to its efficient passive cooling.
Powerful performance, flexible connectivity
Featuring the Intel® Celeron® N5100 quad-core processor, it delivers a highly convenient workflow and brilliant video streaming in UHD 4K. Windows 11 is pre-installed ready to start on the large M.2 PCIe SSD. The slide-on housing offers easy access to the components, e.g. for the installation of an additional 2.5" SSD/HDD. Thanks to numerous connections such as HDMI 2.0 and USB-C for your peripherals, ASUS PN41 offers maximum flexibility in daily use, while integrated Intel WiFi 6 with Bluetooth® provides wireless connections at the highest speed.
This text is machine translated.
Features
- CPU: Intel® Celeron® N5100, 4× 2800 MHz Intel® Burst
- CPU cooler: Passive CPU cooler, silent
- SSD boot: M.2 SSD 1000 GB
- MEMORY: 16 GB SO-DIMM DDR4-RAM
- Graphics: Intel® UHD Graphics, 1× HDMI 2.0, 1× DisplayPort 1.4, 1× DisplayPort over USB-C.
- Motherboard: ASUS Mini-Desktop Board PN41, SoC, 3× USB 3.2 Gen1, 2× USB 3.2 Type C (1× Gen2, 1× Gen1), HDMI 2.0, DisplayPort 1.4, 1× headphone out, Bluetooth 5.0, 1× SATA
- Network: 10/100/1000/2500 MBit/s Gigabit Ethernet LAN
- WLAN: 1733 MBit/s Wireless LAN, Intel® AC 9560, 802.11 a/b/g/n/ac WLAN, 2.4 GHz & 5 GHz dual band, Bluetooth 5.0
- Sound: Integrated onboard 5.1 controller, HD audio, 5.1 via HDMI/DP, stereo via jack output
- Casing: ASUS Mini-PC casing, black, 115 x 115 x 49 mm, with base
- Power supply: External 19V 65W power supply, silent
- Operating system: Windows 11 Home, 64Bit, pre-installed
- Software: BullGuard Internet Security (including 90 days of updates) - [overall rating "good (1.7)" at Stiftung Warentest - issue 3/2019]
Scope of delivery
- Incl. Power supply


















